Part Details for IRKC250-04-N by International Rectifier
Overview of IRKC250-04-N by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKC250-04-N
IRKC250-04-N CAD Models
IRKC250-04-N Part Data Attributes
|
IRKC250-04-N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKC250-04-N
International Rectifier
250A, 400V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.29 V | |
JESD-30 Code | R-XUFM-X3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 7345 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 250 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IRKC250-04-N
This table gives cross-reference parts and alternative options found for IRKC250-04-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKC250-04-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKC236-10-N | 230A, 1000V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 | International Rectifier | IRKC250-04-N vs IRKC236-10-N |
IRKC236-08 | 230A, 800V, SILICON, RECTIFIER DIODE | International Rectifier | IRKC250-04-N vs IRKC236-08 |
IRKC236-24N | Rectifier Diode, 1 Phase, 2 Element, 230A, 2400V V(RRM), Silicon, | International Rectifier | IRKC250-04-N vs IRKC236-24N |
IRKC236-12N | Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, | International Rectifier | IRKC250-04-N vs IRKC236-12N |
IRKC236/12 | Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | IRKC250-04-N vs IRKC236/12 |
IRKC236/12 | Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, LEAD FREE, INT-A-PAK-3 | Vishay Intertechnologies | IRKC250-04-N vs IRKC236/12 |
IRKC236-16 | 230A, 1600V, SILICON, RECTIFIER DIODE | International Rectifier | IRKC250-04-N vs IRKC236-16 |
IRKC236-06N | Rectifier Diode, 1 Phase, 2 Element, 230A, 600V V(RRM), Silicon, POWER, INT-A-PAK-3 | International Rectifier | IRKC250-04-N vs IRKC236-06N |
IRKC236/16 | IRKC236/16 | Vishay Semiconductors | IRKC250-04-N vs IRKC236/16 |
IRKC250-06-N | 250A, 600V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-3 | International Rectifier | IRKC250-04-N vs IRKC250-06-N |