IRKC236/14
Description: Rectifier Diode, 1 Phase, 2 Element, 230A, 1400V V(RRM), Silicon, POWER, INT-A-PAK-3

Overview of IRKC236/14 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for IRKC236/14 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKC236/14 by International Rectifier

IRKC236/14
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-XUFM-X3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HIGH VOLTAGE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.26 V
JESD-30 Code
R-XUFM-X3
Non-rep Pk Forward Current-Max
5765 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
230 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL APPROVED
Rep Pk Reverse Voltage-Max
1400 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. IRKC236/14
    International Rectifier
    Rectifier Diode, 1 Phase, 2 Element, 230A, 1400V V(RRM), Silicon, POWER, INT-A-PAK-3
    VS

Alternate Parts for IRKC236/14

This table gives cross-reference parts and alternative options found for IRKC236/14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKC236/14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKC236-10-N 230A, 1000V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 International Rectifier IRKC236/14 vs IRKC236-10-N
IRKC236-08 230A, 800V, SILICON, RECTIFIER DIODE International Rectifier IRKC236/14 vs IRKC236-08
IRKC236-24N Rectifier Diode, 1 Phase, 2 Element, 230A, 2400V V(RRM), Silicon, International Rectifier IRKC236/14 vs IRKC236-24N
IRKC236-12N Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, International Rectifier IRKC236/14 vs IRKC236-12N
IRKC236/12 Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKC236/14 vs IRKC236/12
IRKC236/12 Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, LEAD FREE, INT-A-PAK-3 Vishay Intertechnologies IRKC236/14 vs IRKC236/12
IRKC236-16 230A, 1600V, SILICON, RECTIFIER DIODE International Rectifier IRKC236/14 vs IRKC236-16
IRKC236-06N Rectifier Diode, 1 Phase, 2 Element, 230A, 600V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKC236/14 vs IRKC236-06N
IRKC236/16 IRKC236/16 Vishay Semiconductors IRKC236/14 vs IRKC236/16
IRKC250-06-N 250A, 600V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-3 International Rectifier IRKC236/14 vs IRKC250-06-N
Part Number Description Manufacturer Compare
IRKC236-10-N 230A, 1000V, SILICON, RECTIFIER DIODE, POWER, INT-A-PAK-3 International Rectifier IRKC236/14 vs IRKC236-10-N
IRKC236-12N Rectifier Diode, 1 Phase, 2 Element, 230A, 1200V V(RRM), Silicon, International Rectifier IRKC236/14 vs IRKC236-12N
IRKC236-16N Rectifier Diode, 1 Phase, 2 Element, 230A, 1600V V(RRM), Silicon, International Rectifier IRKC236/14 vs IRKC236-16N
IRKC250-04N Rectifier Diode, 1 Phase, 2 Element, 250A, 400V V(RRM), Silicon, POWER, MAGN-A-PAK-3 International Rectifier IRKC236/14 vs IRKC250-04N
IRKC236-08 230A, 800V, SILICON, RECTIFIER DIODE International Rectifier IRKC236/14 vs IRKC236-08
IRKC236-14N Rectifier Diode, 1 Phase, 2 Element, 230A, 1400V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKC236/14 vs IRKC236-14N
IRKC236/14 Rectifier Diode, 1 Phase, 2 Element, 230A, 1400V V(RRM), Silicon, POWER, INT-A-PAK-3 Vishay Semiconductors IRKC236/14 vs IRKC236/14
IRKC236-20N Rectifier Diode, 1 Phase, 2 Element, 230A, 2000V V(RRM), Silicon, International Rectifier IRKC236/14 vs IRKC236-20N
IRKC236-12 230A, 1200V, SILICON, RECTIFIER DIODE International Rectifier IRKC236/14 vs IRKC236-12
IRKC236-10N Rectifier Diode, 1 Phase, 2 Element, 230A, 1000V V(RRM), Silicon, POWER, INT-A-PAK-3 International Rectifier IRKC236/14 vs IRKC236-10N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKC236/14 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKC236/14 by International Rectifier

  • Please alert me when IRKC236/14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKC236/14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKC236/14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKC236/14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKC236/14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKC236/14 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: