IRHNA54064
Description: Power Field-Effect Transistor, 75A I(D), 60V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-2, 3 PIN

Overview of IRHNA54064 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRHNA54064 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRHNA54064 by Infineon Technologies AG

IRHNA54064
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
CHIP CARRIER, R-CBCC-N3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
500 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.0056 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CBCC-N3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
300 W
Pulsed Drain Current-Max (IDM)
300 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRHNA54064
    Infineon Technologies AG
    Power Field-Effect Transistor, 75A I(D), 60V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-2, 3 PIN
    VS

Alternate Parts for IRHNA54064

This table gives cross-reference parts and alternative options found for IRHNA54064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRHNA54064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRHNA54064PBF Power Field-Effect Transistor, 75A I(D), 60V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-2, 3 PIN International Rectifier IRHNA54064 vs IRHNA54064PBF
Part Number Description Manufacturer Compare
IRHNA57064 Power Field-Effect Transistor, 75A I(D), 60V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-2, 3 PIN Infineon Technologies AG IRHNA54064 vs IRHNA57064
IRF1405Z Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 Infineon Technologies AG IRHNA54064 vs IRF1405Z
IRHNA57064PBF Power Field-Effect Transistor, 75A I(D), 60V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-2, 3 PIN Infineon Technologies AG IRHNA54064 vs IRHNA57064PBF
SPB80N06S2-H5 Power Field-Effect Transistor, 80A I(D), 55V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN Infineon Technologies AG IRHNA54064 vs SPB80N06S2-H5
IRHSNA57064SCS Power Field-Effect Transistor, 75A I(D), 60V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD-2, 3 PIN Infineon Technologies AG IRHNA54064 vs IRHSNA57064SCS
IPI80N06S4L05AKSA2 Power Field-Effect Transistor, 80A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Infineon Technologies AG IRHNA54064 vs IPI80N06S4L05AKSA2
IPB80N06S4L05ATMA1 Power Field-Effect Transistor, 80A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG IRHNA54064 vs IPB80N06S4L05ATMA1
IPI80N06S405AKSA1 Power Field-Effect Transistor, 80A I(D), 60V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN Infineon Technologies AG IRHNA54064 vs IPI80N06S405AKSA1
SP001571200 Power Field-Effect Transistor, 75A I(D), 55V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3/2 Infineon Technologies AG IRHNA54064 vs SP001571200
IPB80N06S405ATMA1 Power Field-Effect Transistor, 80A I(D), 60V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG IRHNA54064 vs IPB80N06S405ATMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRHNA54064 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRHNA54064 by Infineon Technologies AG

  • Please alert me when IRHNA54064 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRHNA54064 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRHNA54064 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRHNA54064 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRHNA54064.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRHNA54064 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: