IRHLG77214
Description: Power Field-Effect Transistor, 0.8A I(D), 250V, 1.1ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED PACKAGE-14

Overview of IRHLG77214 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IRHLG77214 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRHLG77214 by Infineon Technologies AG

IRHLG77214
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
IN-LINE, R-PDIP-T14
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
50.4 mJ
Configuration
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
250 V
Drain Current-Max (ID)
0.8 A
Drain-source On Resistance-Max
1.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-036AB
JESD-30 Code
R-PDIP-T14
Moisture Sensitivity Level
1
Number of Elements
4
Number of Terminals
14
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
3.2 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRHLG77214
    Infineon Technologies AG
    Power Field-Effect Transistor, 0.8A I(D), 250V, 1.1ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED PACKAGE-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRHLG77214 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRHLG77214 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRHLG77214 would you like to use for your alert(s)?
  • Please alert me when IRHLG77214 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRHLG77214 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRHLG77214 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRHLG77214 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRHLG77214.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRHLG77214 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: