Transistors
IRGSL6B60KD
Description: Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262, PLASTIC PACKAGE-3

Overview of IRGSL6B60KD by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for IRGSL6B60KD by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRGSL6B60KD by International Rectifier

IRGSL6B60KD
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-262
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
13 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
27 ns
Gate-Emitter Thr Voltage-Max
5.5 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-262
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
90 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
26 ns
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
258 ns
Turn-on Time-Nom (ton)
45 ns
Want to compare parts?
  1. IRGSL6B60KD
    International Rectifier
    Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262, PLASTIC PACKAGE-3
    VS

Alternate Parts for IRGSL6B60KD

This table gives cross-reference parts and alternative options found for IRGSL6B60KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGSL6B60KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRGSL6B60KD Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262, PLASTIC PACKAGE-3 Infineon Technologies AG IRGSL6B60KD vs IRGSL6B60KD
IRGSL6B60KDPBF Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier IRGSL6B60KD vs IRGSL6B60KDPBF
IRGSL6B60KDTRL Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262AA, LEAD FREE PACKAGE-3 Infineon Technologies AG IRGSL6B60KD vs IRGSL6B60KDTRL
IRGSL6B60KDTRL Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262AA, TO-262, 3 PIN International Rectifier IRGSL6B60KD vs IRGSL6B60KDTRL
IRGSL6B60KDTRR Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262AA, TO-262, 3 PIN International Rectifier IRGSL6B60KD vs IRGSL6B60KDTRR
Part Number Description Manufacturer Compare
IRGSL6B60KDTRR Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262AA, LEAD FREE PACKAGE-3 Infineon Technologies AG IRGSL6B60KD vs IRGSL6B60KDTRR
IRGSL6B60KD Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262, PLASTIC PACKAGE-3 Infineon Technologies AG IRGSL6B60KD vs IRGSL6B60KD
IRGSL6B60KDTRL Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262AA, TO-262, 3 PIN International Rectifier IRGSL6B60KD vs IRGSL6B60KDTRL
IRGSL6B60KDPBF Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier IRGSL6B60KD vs IRGSL6B60KDPBF
IRGSL6B60KDTRR Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262AA, TO-262, 3 PIN International Rectifier IRGSL6B60KD vs IRGSL6B60KDTRR
IRGSL6B60KDTRL Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-262AA, LEAD FREE PACKAGE-3 Infineon Technologies AG IRGSL6B60KD vs IRGSL6B60KDTRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRGSL6B60KD by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRGSL6B60KD by International Rectifier

Select Manufacturer
Which Manufacturer of IRGSL6B60KD would you like to use for your alert(s)?
  • Please alert me when IRGSL6B60KD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRGSL6B60KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRGSL6B60KD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRGSL6B60KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRGSL6B60KD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRGSL6B60KD by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: