Transistors
IRGSL14C40L
Description: Insulated Gate Bipolar Transistor, 20A I(C), 370V V(BR)CES, N-Channel, TO-262AA, PLASTIC PACKAGE-3

Overview of IRGSL14C40L by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for IRGSL14C40L by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRGSL14C40L by International Rectifier

IRGSL14C40L
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-262AA
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOW SATURATION VOLTAGE
Collector Current-Max (IC)
20 A
Collector-Emitter Voltage-Max
370 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Gate-Emitter Thr Voltage-Max
2.2 V
Gate-Emitter Voltage-Max
12 V
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
4000 ns
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AUTOMOTIVE IGNITION
Transistor Element Material
SILICON
Turn-on Time-Nom (ton)
3700 ns
Want to compare parts?
  1. IRGSL14C40L
    International Rectifier
    Insulated Gate Bipolar Transistor, 20A I(C), 370V V(BR)CES, N-Channel, TO-262AA, PLASTIC PACKAGE-3
    VS

Alternate Parts for IRGSL14C40L

This table gives cross-reference parts and alternative options found for IRGSL14C40L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGSL14C40L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRGSL14C40LPBF Insulated Gate Bipolar Transistor, 20A I(C), 370V V(BR)CES, N-Channel, TO-262AA, LEAD FREE, PLASTIC PACKAGE-3 Infineon Technologies AG IRGSL14C40L vs IRGSL14C40LPBF
IRGSL14C40L Insulated Gate Bipolar Transistor, 20A I(C), 370V V(BR)CES, N-Channel, TO-262AA, PLASTIC PACKAGE-3 Infineon Technologies AG IRGSL14C40L vs IRGSL14C40L
Part Number Description Manufacturer Compare
IRGSL14C40L Insulated Gate Bipolar Transistor, 20A I(C), 370V V(BR)CES, N-Channel, TO-262AA, PLASTIC PACKAGE-3 Infineon Technologies AG IRGSL14C40L vs IRGSL14C40L
IRGSL14C40LPBF Insulated Gate Bipolar Transistor, 20A I(C), 370V V(BR)CES, N-Channel, TO-262AA, LEAD FREE, PLASTIC PACKAGE-3 Infineon Technologies AG IRGSL14C40L vs IRGSL14C40LPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRGSL14C40L by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRGSL14C40L by International Rectifier

  • Please alert me when IRGSL14C40L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRGSL14C40L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRGSL14C40L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRGSL14C40L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRGSL14C40L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRGSL14C40L by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: