Part Details for IRGP30B120KD-EP by Infineon Technologies AG
Overview of IRGP30B120KD-EP by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for IRGP30B120KD-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7458
|
Newark | Single Igbt, 1.2Kv, 60A, Dc Collector Current:60A, Collector Emitter Saturation Voltage Vce(On):1.2Kv, Power Dissipation Pd:300W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Infineon IRGP30B120KD-EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70017612
|
RS | 1200V Ultrafast 5-40 kHz COPACK IGBT IN A TO-247AC Package | Infineon IRGP30B120KD-EP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1800 / $7.2600 | RFQ |
Part Details for IRGP30B120KD-EP
IRGP30B120KD-EP CAD Models
IRGP30B120KD-EP Part Data Attributes
|
IRGP30B120KD-EP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGP30B120KD-EP
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 60A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 75 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 35 ns | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 270 ns | |
Turn-on Time-Nom (ton) | 75 ns |