Datasheets
IRGMC40FU by:

Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, TO-254AA,

Part Details for IRGMC40FU by Infineon Technologies AG

Overview of IRGMC40FU by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for IRGMC40FU

IRGMC40FU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRGMC40FU Part Data Attributes

IRGMC40FU Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IRGMC40FU Infineon Technologies AG Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, TO-254AA,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature FAST
Case Connection ISOLATED
Collector Current-Max (IC) 35 A
Collector-Emitter Voltage-Max 600 V
Configuration SINGLE
Gate-Emitter Thr Voltage-Max 5.5 V
JEDEC-95 Code TO-254AA
JESD-30 Code S-XSFM-P3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position SINGLE
Transistor Element Material SILICON

Alternate Parts for IRGMC40FU

This table gives cross-reference parts and alternative options found for IRGMC40FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGMC40FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRGMC40FU Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, TO-254AA International Rectifier IRGMC40FU vs IRGMC40FU
Part Number Description Manufacturer Compare
IRGMC40FUPBF Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, TO-254AA, Infineon Technologies AG IRGMC40FU vs IRGMC40FUPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRGMC40FU by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRGMC40FU by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRGMC40FU would you like to use for your alert(s)?
  • Please alert me when IRGMC40FU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRGMC40FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRGMC40FU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRGMC40FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRGMC40FU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRGMC40FU by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: