Part Details for IRGCC30FE by International Rectifier
Overview of IRGCC30FE by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for IRGCC30FE
IRGCC30FE CAD Models
IRGCC30FE Part Data Attributes
|
IRGCC30FE
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGCC30FE
International Rectifier
Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, DIE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FAST SPEED | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
JESD-30 Code | R-XUUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |
Alternate Parts for IRGCC30FE
This table gives cross-reference parts and alternative options found for IRGCC30FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGCC30FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGCC30FEPBF | Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, DIE-2 | International Rectifier | IRGCC30FE vs IRGCC30FEPBF |
IRGCC30FE | Insulated Gate Bipolar Transistor, 600V V(BR)CES, N-Channel, DIE-2 | Infineon Technologies AG | IRGCC30FE vs IRGCC30FE |