Part Details for IRGBC30MD2-STRRPBF by International Rectifier
Overview of IRGBC30MD2-STRRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRGBC30MD2-STRRPBF
IRGBC30MD2-STRRPBF CAD Models
IRGBC30MD2-STRRPBF Part Data Attributes
|
IRGBC30MD2-STRRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGBC30MD2-STRRPBF
International Rectifier
Insulated Gate Bipolar Transistor, 26A I(C), 600V V(BR)CES, N-Channel, SMD-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | SHORT CIRCUIT RATED | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 26 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 580 ns | |
Turn-on Time-Nom (ton) | 66 ns | |
VCEsat-Max | 2.9 V |
Alternate Parts for IRGBC30MD2-STRRPBF
This table gives cross-reference parts and alternative options found for IRGBC30MD2-STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGBC30MD2-STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGBC30MD2-STRR | Insulated Gate Bipolar Transistor, 26A I(C), 600V V(BR)CES, N-Channel, SMD-220, 3 PIN | International Rectifier | IRGBC30MD2-STRRPBF vs IRGBC30MD2-STRR |
IRGBC30MD2-STRL | Insulated Gate Bipolar Transistor, 26A I(C), 600V V(BR)CES, N-Channel, SMD-220, 3 PIN | International Rectifier | IRGBC30MD2-STRRPBF vs IRGBC30MD2-STRL |