Part Details for IRG7S313UTRL by Infineon Technologies AG
Overview of IRG7S313UTRL by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG7S313UTRL
IRG7S313UTRL CAD Models
IRG7S313UTRL Part Data Attributes
|
IRG7S313UTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG7S313UTRL
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 40A I(C), 330V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 330 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 276 ns | |
Turn-on Time-Nom (ton) | 25 ns |
Alternate Parts for IRG7S313UTRL
This table gives cross-reference parts and alternative options found for IRG7S313UTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG7S313UTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG7S313UTRR | Insulated Gate Bipolar Transistor, 40A I(C), 330V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRG7S313UTRL vs IRG7S313UTRR |
IRG7S313UTRRPBF | Insulated Gate Bipolar Transistor, 40A I(C), 330V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRG7S313UTRL vs IRG7S313UTRRPBF |
IRG7S313UTRL | Insulated Gate Bipolar Transistor, 40A I(C), 330V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRG7S313UTRL vs IRG7S313UTRL |
IRG7S313UTRLPBF | Insulated Gate Bipolar Transistor, 40A I(C), 330V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRG7S313UTRL vs IRG7S313UTRLPBF |
IRG7S313U | Insulated Gate Bipolar Transistor, 40A I(C), 330V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRG7S313UTRL vs IRG7S313U |