Part Details for IRG4PSH71UDPBF by International Rectifier
Overview of IRG4PSH71UDPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4PSH71UDPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$15.6000 | Buy Now |
|
Quest Components | 99A, 1200V, N-CHANNEL IGBT, TO-274AA | 2 |
|
$16.9000 | Buy Now |
Part Details for IRG4PSH71UDPBF
IRG4PSH71UDPBF CAD Models
IRG4PSH71UDPBF Part Data Attributes
|
IRG4PSH71UDPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4PSH71UDPBF
International Rectifier
Insulated Gate Bipolar Transistor, 99A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-274AA | |
Package Description | LEAD FREE, SUPER-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA FAST SWITCHING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 99 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 330 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-274AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 810 ns | |
Turn-on Time-Nom (ton) | 121 ns |
Alternate Parts for IRG4PSH71UDPBF
This table gives cross-reference parts and alternative options found for IRG4PSH71UDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PSH71UDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4PSH71UD | Insulated Gate Bipolar Transistor, 99A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER -247, 3 PIN | International Rectifier | IRG4PSH71UDPBF vs IRG4PSH71UD |
IRG4PSH71UDPBF | Insulated Gate Bipolar Transistor, 99A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | Infineon Technologies AG | IRG4PSH71UDPBF vs IRG4PSH71UDPBF |