Part Details for IRG4PH40UD2-EPPBF by International Rectifier
Overview of IRG4PH40UD2-EPPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4PH40UD2-EPPBF
IRG4PH40UD2-EPPBF CAD Models
IRG4PH40UD2-EPPBF Part Data Attributes
|
IRG4PH40UD2-EPPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4PH40UD2-EPPBF
International Rectifier
Insulated Gate Bipolar Transistor, 41A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, LEAD FREE, COPACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 41 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 46 ns |
Alternate Parts for IRG4PH40UD2-EPPBF
This table gives cross-reference parts and alternative options found for IRG4PH40UD2-EPPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PH40UD2-EPPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4PH40UD2-EP | Insulated Gate Bipolar Transistor, 41A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, LEAD FREE PACKAGE-3 | Infineon Technologies AG | IRG4PH40UD2-EPPBF vs IRG4PH40UD2-EP |