Part Details for IRG4BC40WPBF by International Rectifier
Overview of IRG4BC40WPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4BC40WPBF
IRG4BC40WPBF CAD Models
IRG4BC40WPBF Part Data Attributes:
|
IRG4BC40WPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4BC40WPBF
International Rectifier
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 110 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 174 ns | |
Turn-on Time-Nom (ton) | 49 ns |
Alternate Parts for IRG4BC40WPBF
This table gives cross-reference parts and alternative options found for IRG4BC40WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC40WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGT1S12N60B3DS | 27A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | IRG4BC40WPBF vs HGT1S12N60B3DS |
IRG4PC50UDPBF | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRG4BC40WPBF vs IRG4PC50UDPBF |
HGTG30N60B3D | 600V, PT IGBT, 450-TUBE | onsemi | IRG4BC40WPBF vs HGTG30N60B3D |
HGTP7N60A4 | 34A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | IRG4BC40WPBF vs HGTP7N60A4 |
HGTG12N60C3D | 24A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | IRG4BC40WPBF vs HGTG12N60C3D |
SGP30N60 | Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Siemens | IRG4BC40WPBF vs SGP30N60 |
HGTP3N60A4D | 17A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | IRG4BC40WPBF vs HGTP3N60A4D |
IRG4BC30KDPBF | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRG4BC40WPBF vs IRG4BC30KDPBF |
SGP15N60 | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Siemens | IRG4BC40WPBF vs SGP15N60 |
SGB15N60 | 31A, 600V, N-CHANNEL IGBT, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Rochester Electronics LLC | IRG4BC40WPBF vs SGB15N60 |