IRG4BC40F
Description: Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN

Overview of IRG4BC40F by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRG4BC40F by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IGBT 600V 49A 160W TO220AB 128
  • 10 $5.4170
  • 23 $4.4450
  • 35 $4.3060
  • 48 $4.1670
  • 63 $4.0280
  • 84 $3.6120
$3.6120 / $5.4170 Buy Now

CAD Models for IRG4BC40F by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRG4BC40F by Infineon Technologies AG

IRG4BC40F
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TO-220AB, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
FAST SWITCHING
Case Connection
COLLECTOR
Collector Current-Max (IC)
49 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
690 ns
Turn-on Time-Nom (ton)
46 ns
Want to compare parts?
  1. IRG4BC40F
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
    VS

Alternate Parts for IRG4BC40F

This table gives cross-reference parts and alternative options found for IRG4BC40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRG4BC40FPBF Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier IRG4BC40F vs IRG4BC40FPBF
IRG4BC40FPBF Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN Infineon Technologies AG IRG4BC40F vs IRG4BC40FPBF
Part Number Description Manufacturer Compare
IRG4BC40FPBF Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier IRG4BC40F vs IRG4BC40FPBF
IRG4BC40FPBF Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN Infineon Technologies AG IRG4BC40F vs IRG4BC40FPBF
IGP30N65H5 Insulated Gate Bipolar Transistor, Infineon Technologies AG IRG4BC40F vs IGP30N65H5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRG4BC40F by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRG4BC40F by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRG4BC40F would you like to use for your alert(s)?
  • Please alert me when IRG4BC40F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRG4BC40F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRG4BC40F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRG4BC40F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRG4BC40F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRG4BC40F by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: