Transistors
IRG4BC30KD-SPBF
Description: Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3

Overview of IRG4BC30KD-SPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing

CAD Models for IRG4BC30KD-SPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRG4BC30KD-SPBF by International Rectifier

IRG4BC30KD-SPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
Package Description
LEAD FREE, PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
28 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
120 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
100 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
370 ns
Turn-on Time-Nom (ton)
100 ns
Want to compare parts?
  1. IRG4BC30KD-SPBF
    International Rectifier
    Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3
    VS

Alternate Parts for IRG4BC30KD-SPBF

This table gives cross-reference parts and alternative options found for IRG4BC30KD-SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC30KD-SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRG4BC30KD-STRR Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 International Rectifier IRG4BC30KD-SPBF vs IRG4BC30KD-STRR
IRG4BC30KD-STRRPBF Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRG4BC30KD-SPBF vs IRG4BC30KD-STRRPBF
IRG4BC30KD-S Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 International Rectifier IRG4BC30KD-SPBF vs IRG4BC30KD-S
Part Number Description Manufacturer Compare
IRG4BC30KD-STRR Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 International Rectifier IRG4BC30KD-SPBF vs IRG4BC30KD-STRR
IRG4BC30KD-S Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 Infineon Technologies AG IRG4BC30KD-SPBF vs IRG4BC30KD-S

Related Parts for IRG4BC30KD-SPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRG4BC30KD-SPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRG4BC30KD-SPBF by International Rectifier

  • Please alert me when IRG4BC30KD-SPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRG4BC30KD-SPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRG4BC30KD-SPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRG4BC30KD-SPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRG4BC30KD-SPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRG4BC30KD-SPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: