Part Details for IRFZ40PBF by Vishay Siliconix
Overview of IRFZ40PBF by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFZ40PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFZ40PBF-ND
|
DigiKey | MOSFET N-CH 60V 50A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2284 In Stock |
|
$1.1591 / $2.6700 | Buy Now |
DISTI #
70459500
|
RS | MOSFET N-CH 60V 50A TO220AB | Siliconix / Vishay IRFZ40PBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.3800 | RFQ |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,51A I(D),TO-220AB,LEAD FREE | 167 |
|
$0.8100 / $1.5000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,50V V(BR)DSS,51A I(D),TO-220AB,LEAD FREE | 4 |
|
$1.6842 / $2.2456 | Buy Now |
Part Details for IRFZ40PBF
IRFZ40PBF CAD Models
IRFZ40PBF Part Data Attributes
|
IRFZ40PBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFZ40PBF
Vishay Siliconix
Trans MOSFET N-CH 50V 35A 3-Pin(3+Tab) TO-220AB
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFZ40PBF
This table gives cross-reference parts and alternative options found for IRFZ40PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ40PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ40 | Power Field-Effect Transistor, 51A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | IRFZ40PBF vs IRFZ40 |
IRFZ40 | 51A, 50V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | IRFZ40PBF vs IRFZ40 |
IRFZ40 | Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IRFZ40PBF vs IRFZ40 |
IRFZ40PBF | Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Vishay Intertechnologies | IRFZ40PBF vs IRFZ40PBF |
IRFZ40 | Trans MOSFET N-CH 50V 35A 3-Pin(3+Tab) TO-220AB | Vishay Siliconix | IRFZ40PBF vs IRFZ40 |
IRFZ40PBF | Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | IRFZ40PBF vs IRFZ40PBF |
IRFZ40 | Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Intertechnologies | IRFZ40PBF vs IRFZ40 |
IRFZ40 | Power Field-Effect Transistor, 50A I(D), 50V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Microsemi Corporation | IRFZ40PBF vs IRFZ40 |
IRFZ40 | Power Field-Effect Transistor, 35A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | IRFZ40PBF vs IRFZ40 |
IRFZ40R3 | 35A, 50V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFZ40PBF vs IRFZ40R3 |