There are no models available for this part yet.
Overview of IRFZ40 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRFZ40 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 213 |
|
RFQ | ||||
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 125 |
|
$0.8250 / $1.3750 | Buy Now |
CAD Models for IRFZ40 by STMicroelectronics
Part Data Attributes for IRFZ40 by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-220AB
|
Package Description
|
TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Samacsys Manufacturer
|
STMicroelectronics
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
400 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
50 V
|
Drain Current-Max (ID)
|
50 A
|
Drain-source On Resistance-Max
|
0.028 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
300 pF
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
150 W
|
Power Dissipation-Max (Abs)
|
125 W
|
Pulsed Drain Current-Max (IDM)
|
200 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
110 ns
|
Turn-on Time-Max (ton)
|
195 ns
|
Alternate Parts for IRFZ40
This table gives cross-reference parts and alternative options found for IRFZ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ40 | 35A, 50V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFZ40 vs IRFZ40 |
IRFZ40PBF | Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Vishay Intertechnologies | IRFZ40 vs IRFZ40PBF |
IRFZ40R3 | Power Field-Effect Transistor, 35A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | IRFZ40 vs IRFZ40R3 |
IRFZ40 | Power Field-Effect Transistor, 50A I(D), 50V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Microsemi Corporation | IRFZ40 vs IRFZ40 |
IRFZ40 | Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IRFZ40 vs IRFZ40 |
IRFZ40 | Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Intertechnologies | IRFZ40 vs IRFZ40 |
IRFZ40R3 | 35A, 50V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFZ40 vs IRFZ40R3 |
IRFZ40 | Power Field-Effect Transistor, 35A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | IRFZ40 vs IRFZ40 |
IRFZ40PBF | Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | IRFZ40 vs IRFZ40PBF |
IRFZ40PBF | Trans MOSFET N-CH 50V 35A 3-Pin(3+Tab) TO-220AB | Vishay Siliconix | IRFZ40 vs IRFZ40PBF |
Related Parts for IRFZ40
-
IRFR9014TRPower Field-Effect Transistors
-
ISL55100AIRZ-TPeripheral Drivers
-
ISL6729IBSwitching Regulator or Controllers
-
VN0300L-GSmall Signal Field-Effect Transistors
-
ISL28218FUZOperational Amplifiers
-
ISL88002IE17Z-T7APower Management Circuits
-
ISL9008AIRUBZ-TLinear Regulator ICs
-
ISL26319FVZ-TAnalog to Digital Converters
-
ISL3241EIRZLine Driver or Receivers