Part Details for IRFY9130C by Infineon Technologies AG
Overview of IRFY9130C by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFY9130C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100V Single P-Channel, Hi-Rel MOSFET,TO-257AA. RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$187.2800 / $196.6400 | Buy Now |
Part Details for IRFY9130C
IRFY9130C CAD Models
IRFY9130C Part Data Attributes
|
IRFY9130C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFY9130C
Infineon Technologies AG
Power Field-Effect Transistor, 11.2A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA, HERMETIC SEALED, TO-257AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC SEALED, TO-257AA, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 11.2 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFY9130C
This table gives cross-reference parts and alternative options found for IRFY9130C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFY9130C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFY9130-JQR-BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 9.3A, 100V, 0.36ohm, P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, METAL, TO-220M, 3 PIN | IRFY9130C vs IRFY9130-JQR-BR1 |
IRFY9130R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 9.3A, 100V, 0.36ohm, P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, METAL, TO-220M, 3 PIN | IRFY9130C vs IRFY9130R1 |
IRFY9130-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 9.3A, 100V, 0.36ohm, P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, METAL, TO-220M, 3 PIN | IRFY9130C vs IRFY9130-JQR-B |
IRFY9130 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 9.3A, 100V, 0.36ohm, P-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, METAL, TO-220M, 3 PIN | IRFY9130C vs IRFY9130 |
IRFY9130-QR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 9.3A I(D), 100V, 0.36ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, METAL, TO-220M, 3 PIN | IRFY9130C vs IRFY9130-QR-B |
IRFY9130 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 11.2A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA, HERMETIC SEALED, TO-257AA, 3 PIN | IRFY9130C vs IRFY9130 |
IRFY9130 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 9.3A I(D), 100V, 0.36ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, METAL, TO-220M, 3 PIN | IRFY9130C vs IRFY9130 |
IRFY9130C | International Rectifier | Check for Price | Power Field-Effect Transistor, 11.2A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA, HERMETIC SEALED, TO-257AA, 3 PIN | IRFY9130C vs IRFY9130C |