Part Details for IRFY044CSCVPBF by International Rectifier
Overview of IRFY044CSCVPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFY044CSCVPBF
IRFY044CSCVPBF CAD Models
IRFY044CSCVPBF Part Data Attributes
|
IRFY044CSCVPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFY044CSCVPBF
International Rectifier
Power Field-Effect Transistor, 20A I(D), 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AB | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
Alternate Parts for IRFY044CSCVPBF
This table gives cross-reference parts and alternative options found for IRFY044CSCVPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFY044CSCVPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFY044MEAPBF | Power Field-Effect Transistor, 20A I(D), 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB | International Rectifier | IRFY044CSCVPBF vs IRFY044MEAPBF |
IRFY044R1 | Power Field-Effect Transistor, 20A I(D), 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFY044CSCVPBF vs IRFY044R1 |
IRFY044EDPBF | Power Field-Effect Transistor, 20A I(D), 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB | International Rectifier | IRFY044CSCVPBF vs IRFY044EDPBF |
IRFY044E | Power Field-Effect Transistor, 20A I(D), 60V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AB, | Infineon Technologies AG | IRFY044CSCVPBF vs IRFY044E |
IRFY044C-JQR-B | 20A, 60V, 0.035ohm, Si, POWER, MOSFET, TO-220MC | TT Electronics Power and Hybrid / Semelab Limited | IRFY044CSCVPBF vs IRFY044C-JQR-B |
IRFY044MEAPBF | 20A, 60V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB | Infineon Technologies AG | IRFY044CSCVPBF vs IRFY044MEAPBF |
IRFY044CM | Power Field-Effect Transistor, 16A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA, HERMETIC SEALED, TO-257AA, 3 PIN | Infineon Technologies AG | IRFY044CSCVPBF vs IRFY044CM |
IRFY044EBPBF | 20A, 60V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB | Infineon Technologies AG | IRFY044CSCVPBF vs IRFY044EBPBF |
IRFY044-QR | 20A, 60V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFY044CSCVPBF vs IRFY044-QR |
IRFY044MR1 | 16A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-257AB, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFY044CSCVPBF vs IRFY044MR1 |