-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2693
|
Newark | Mosfet Transistor, P Channel, 5.6 A, 60 V, 500 Mohm, -10 V, -4 V Rohs Compliant: Yes |Vishay IRFU9014PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2441 |
|
$0.7710 / $1.4800 | Buy Now |
DISTI #
96AC0297
|
Newark | Mosfet P-Channel 60V Rohs Compliant: No |Vishay IRFU9014PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 / $1.4800 | Buy Now |
DISTI #
IRFU9014PBF
|
Avnet Americas | MOSFET P-CHANNEL 60V - Rail/Tube (Alt: IRFU9014PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 6000 |
|
$0.5500 | Buy Now |
DISTI #
844-IRFU9014PBF
|
Mouser Electronics | MOSFETs P-Chan 60V 5.1 Amp RoHS: Compliant | 5720 |
|
$0.6290 / $1.6800 | Buy Now |
DISTI #
70078971
|
RS | MOSFET, Power, P-Ch, VDSS -60V, RDS(ON) 0.5Ohm, ID -5.1A, TO-251AA, PD 2.5W, VGS +/-20V | Vishay PCS IRFU9014PBF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Future Electronics | Single P-Channel 60 V 0.5 Ohms Through Hole Power Mosfet - IPAK (TO-251) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10278Tube |
|
$0.5400 / $0.6600 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.5 Ohms Through Hole Power Mosfet - IPAK (TO-251) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.5400 / $0.6600 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 5.1 A, 60 V, 0.5 OHM, P-CHANNEL, SI, POWER, MOSFET, TO-251 | 960 |
|
$0.9801 / $2.3760 | Buy Now |
DISTI #
IRFU9014PBF
|
TTI | MOSFETs P-Chan 60V 5.1 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube |
Americas - 1425 In Stock |
|
$0.5480 / $0.7310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFU9014PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFU9014PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5.1 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFU9014PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFU9014PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFU9014PBF | Vishay Siliconix | Check for Price | Trans MOSFET P-CH 60V 5.1A 3-Pin(3+Tab) IPAK | IRFU9014PBF vs IRFU9014PBF |