IRFU222
Description: Power Field-Effect Transistor, 3.8A I(D), 200V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA

Overview of IRFU222 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IRFU222 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-IRFU222-ND
DigiKey N-CHANNEL POWER MOSFET Min Qty: 900 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 900
In Stock
  • 900 $0.4300
$0.4300 Buy Now
Rochester Electronics 3.8A, 200V, 1.2 OHM, N-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 900
  • 1 $0.4323
  • 25 $0.4237
  • 100 $0.4064
  • 500 $0.3891
  • 1,000 $0.3675
$0.3675 / $0.4323 Buy Now

CAD Models for IRFU222 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFU222 by Harris Semiconductor

IRFU222
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
85 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
3.8 A
Drain-source On Resistance-Max
1.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-251AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
50 W
Power Dissipation-Max (Abs)
42 W
Pulsed Drain Current-Max (IDM)
15 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
53 ns
Turn-on Time-Max (ton)
54 ns
Want to compare parts?
  1. IRFU222
    Harris Semiconductor
    Power Field-Effect Transistor, 3.8A I(D), 200V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
    VS

Alternate Parts for IRFU222

This table gives cross-reference parts and alternative options found for IRFU222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFU222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFU222 Power Field-Effect Transistor, 3.9A I(D), 200V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, International Rectifier IRFU222 vs IRFU222
Part Number Description Manufacturer Compare
IRFU210PBF Power Field-Effect Transistor, 2.6A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, ROHS COMPLIANT, IPAK-3 Vishay Siliconix IRFU222 vs IRFU210PBF
FQU7N20TU Power Field-Effect Transistor, 5.3A I(D), 200V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 Fairchild Semiconductor Corporation IRFU222 vs FQU7N20TU
IRFU220A Power Field-Effect Transistor, 4.6A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 Fairchild Semiconductor Corporation IRFU222 vs IRFU220A
MTD2N20-1 Power Field-Effect Transistor, 2A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 Motorola Semiconductor Products IRFU222 vs MTD2N20-1
FQU4N20TU Power Field-Effect Transistor, 3A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 Fairchild Semiconductor Corporation IRFU222 vs FQU4N20TU
MTD4N20-1 Power Field-Effect Transistor, 4A I(D), 200V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 Motorola Semiconductor Products IRFU222 vs MTD4N20-1
IRFU210PBF Power Field-Effect Transistor, 2.6A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 International Rectifier IRFU222 vs IRFU210PBF
IRFU212 Power Field-Effect Transistor, 2.1A I(D), 200V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Samsung Semiconductor IRFU222 vs IRFU212
IRFU210A Power Field-Effect Transistor, 2.7A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 Samsung Semiconductor IRFU222 vs IRFU210A
IRFU221 Power Field-Effect Transistor, 4.6A I(D), 150V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 Samsung Semiconductor IRFU222 vs IRFU221

Related Parts for IRFU222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFU222 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFU222 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of IRFU222 would you like to use for your alert(s)?
  • Please alert me when IRFU222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFU222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFU222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFU222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFU222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFU222 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: