Datasheets
IRFU214BTU by:

Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,

Part Details for IRFU214BTU by Fairchild Semiconductor Corporation

Overview of IRFU214BTU by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRFU214BTU

Part # Distributor Description Stock Price Buy
Rochester Electronics Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1160
  • 1 $0.1628
  • 25 $0.1595
  • 100 $0.1530
  • 500 $0.1465
  • 1,000 $0.1384
$0.1384 / $0.1628 Buy Now

Part Details for IRFU214BTU

IRFU214BTU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFU214BTU Part Data Attributes

IRFU214BTU Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
IRFU214BTU Fairchild Semiconductor Corporation Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
Drain Current-Max (ID) 2.2 A
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 25 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFU214BTU by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFU214BTU by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of IRFU214BTU would you like to use for your alert(s)?
  • Please alert me when IRFU214BTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFU214BTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFU214BTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFU214BTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFU214BTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFU214BTU by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: