Part Details for IRFS31N20DTRRPBF by Infineon Technologies AG
Overview of IRFS31N20DTRRPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IRFS31N20DTRRPBF
IRFS31N20DTRRPBF CAD Models
IRFS31N20DTRRPBF Part Data Attributes
|
IRFS31N20DTRRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS31N20DTRRPBF
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 31 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |