Part Details for IRFS31N20DTRLPBF by International Rectifier
Overview of IRFS31N20DTRLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFS31N20DTRLPBF
IRFS31N20DTRLPBF CAD Models
IRFS31N20DTRLPBF Part Data Attributes
|
IRFS31N20DTRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS31N20DTRLPBF
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Total Weight | 1517.2 | |
Category CO2 Kg | 8.8 | |
CO2 | 13351.36 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 31 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |