Part Details for IRFS3004-7P by International Rectifier
Overview of IRFS3004-7P by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS3004-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 301 |
|
$9.1752 / $12.9026 | Buy Now |
Part Details for IRFS3004-7P
IRFS3004-7P CAD Models
IRFS3004-7P Part Data Attributes
|
IRFS3004-7P
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS3004-7P
International Rectifier
Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 240 A | |
Drain-source On Resistance-Max | 0.00125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1610 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS3004-7P
This table gives cross-reference parts and alternative options found for IRFS3004-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3004-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS3004TRL-7P | Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-7 | Infineon Technologies AG | IRFS3004-7P vs IRFS3004TRL-7P |
IRFS3004TRL-7PPBF | Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-7 | International Rectifier | IRFS3004-7P vs IRFS3004TRL-7PPBF |
AUIRFS3004-7P | Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7 | Infineon Technologies AG | IRFS3004-7P vs AUIRFS3004-7P |
AUIRFS3004-7TRL | Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, ROHS COMPLIANT, PLASTIC, D2PAK-7 | International Rectifier | IRFS3004-7P vs AUIRFS3004-7TRL |
IRFS3004-7PPBF | Power Field-Effect Transistor, 400A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-7 | Infineon Technologies AG | IRFS3004-7P vs IRFS3004-7PPBF |