Part Details for IRFR9210 by International Rectifier
Overview of IRFR9210 by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR9210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, TO-252AA | 280 |
|
$1.1100 / $2.4000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-252AA | 16 |
|
$2.6180 / $3.5700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for IRFR9210
IRFR9210 CAD Models
IRFR9210 Part Data Attributes:
|
IRFR9210
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR9210
International Rectifier
Power Field-Effect Transistor, 1.9A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9210
This table gives cross-reference parts and alternative options found for IRFR9210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9210-T1 | Power Field-Effect Transistor, 2A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR9210 vs IRFR9210-T1 |
SIHFR9210TR-GE3 | TRANSISTOR 1.9 A, 200 V, 3 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFR9210 vs SIHFR9210TR-GE3 |
IRFR9210TRL | Power Field-Effect Transistor, 1.9A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9210 vs IRFR9210TRL |
IRFR9210TRLPBF | Power Field-Effect Transistor, 1.9A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Vishay Intertechnologies | IRFR9210 vs IRFR9210TRLPBF |
IRFR9210TRR | Power Field-Effect Transistor, 1.9A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9210 vs IRFR9210TRR |
IRFR9210 | Power Field-Effect Transistor, 1.9A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFR9210 vs IRFR9210 |
IRFR9210TRPBF | Power Field-Effect Transistor, 1.9A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9210 vs IRFR9210TRPBF |
IRFR9210 | Power Field-Effect Transistor, 2A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR9210 vs IRFR9210 |
IRFR9210PBF | Power Field-Effect Transistor, 1.9A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9210 vs IRFR9210PBF |
IRFR9210TR | Power Field-Effect Transistor, 1.9A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9210 vs IRFR9210TR |