Datasheets
IRFR9110PBF by:

Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3

Part Details for IRFR9110PBF by International Rectifier

Overview of IRFR9110PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Medical Imaging

Price & Stock for IRFR9110PBF

Part # Distributor Description Stock Price Buy
Quest Components 3.1 A, 100 V, 1.2 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252 1827
  • 1 $1.7150
  • 234 $0.6860
  • 1,167 $0.6003
$0.6003 / $1.7150 Buy Now

Part Details for IRFR9110PBF

IRFR9110PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFR9110PBF Part Data Attributes

IRFR9110PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRFR9110PBF International Rectifier Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-252AA
Package Description LEAD FREE, DPAK-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 140 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 3.1 A
Drain-source On Resistance-Max 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Power Dissipation Ambient-Max 25 W
Power Dissipation-Max (Abs) 25 W
Pulsed Drain Current-Max (IDM) 12 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFR9110PBF

This table gives cross-reference parts and alternative options found for IRFR9110PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9110PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFR9110TR Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9110PBF vs IRFR9110TR
IRFR9110 3.1A, 100V, 1.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRFR9110PBF vs IRFR9110
IRFR91109A Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, Fairchild Semiconductor Corporation IRFR9110PBF vs IRFR91109A
IRFR9110PBF Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies IRFR9110PBF vs IRFR9110PBF
IRFR9110TRLPBF TRANSISTOR 3.1 A, 100 V, 1.2 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9110PBF vs IRFR9110TRLPBF
IRFR9110 Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 Vishay Intertechnologies IRFR9110PBF vs IRFR9110
IRFR9110TRLPBF Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9110PBF vs IRFR9110TRLPBF
SIHFR9110TRL-GE3 TRANSISTOR 3.1 A, 100 V, 1.2 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9110PBF vs SIHFR9110TRL-GE3
IRFR9110TRPBF Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR9110PBF vs IRFR9110TRPBF
IRFR9110TRRPBF Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 Vishay Intertechnologies IRFR9110PBF vs IRFR9110TRRPBF
Part Number Description Manufacturer Compare
SIHFR9110TR-GE3 TRANSISTOR 3.1 A, 100 V, 1.2 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9110PBF vs SIHFR9110TR-GE3
SIHFR9110TR-GE3 Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9110PBF vs SIHFR9110TR-GE3
IRFR9110TRLPBF Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, Vishay Intertechnologies IRFR9110PBF vs IRFR9110TRLPBF
IRFR9110 3.1A, 100V, 1.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRFR9110PBF vs IRFR9110
SIHFR9110TRL-GE3 TRANSISTOR 3.1 A, 100 V, 1.2 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9110PBF vs SIHFR9110TRL-GE3
IRFR9110PBF Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 Vishay Siliconix IRFR9110PBF vs IRFR9110PBF
IRFR9110TRLPBF Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier IRFR9110PBF vs IRFR9110TRLPBF
IRFR9110TRL Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR9110PBF vs IRFR9110TRL
IRFR9110 Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 Vishay Intertechnologies IRFR9110PBF vs IRFR9110
IRFR9110TRLPBF TRANSISTOR 3.1 A, 100 V, 1.2 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power Vishay Siliconix IRFR9110PBF vs IRFR9110TRLPBF

IRFR9110PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR9110PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR9110PBF by International Rectifier

  • Please alert me when IRFR9110PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFR9110PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR9110PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFR9110PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR9110PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR9110PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: