Part Details for IRFR6215TRLPBF by Infineon Technologies AG
Overview of IRFR6215TRLPBF by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR6215TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8479
|
Newark | Planar >= 100V Rohs Compliant: Yes |Infineon IRFR6215TRLPBF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4920 / $0.5620 | Buy Now |
DISTI #
13AC9143
|
Newark | Mosfet, P-Ch, 150V, 13A, 175Deg C, 110W, Channel Type:P Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFR6215TRLPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15984 |
|
$0.4610 | Buy Now |
DISTI #
IRFR6215TRLPBFCT-ND
|
DigiKey | MOSFET P-CH 150V 13A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3716 In Stock |
|
$0.5274 / $1.4000 | Buy Now |
DISTI #
IRFR6215TRLPBF
|
Avnet Americas | Trans MOSFET P-CH 150V 13A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR6215TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 18000 |
|
$0.4913 / $0.5614 | Buy Now |
DISTI #
IRFR6215TRLPBF
|
Avnet Americas | Trans MOSFET P-CH 150V 13A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR6215TRLPBF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4913 / $0.5614 | Buy Now |
DISTI #
IRFR6215TRLPBF
|
Avnet Americas | Trans MOSFET P-CH 150V 13A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR6215TRLPBF) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IRFR6215TRLPBF
|
Avnet Americas | Trans MOSFET P-CH 150V 13A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR6215TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4913 / $0.5614 | Buy Now |
DISTI #
942-IRFR6215TRLPBF
|
Mouser Electronics | MOSFET MOSFT PCh -150V 13A 580mOhm 44nC RoHS: Compliant | 3274 |
|
$0.5270 / $1.3400 | Buy Now |
|
Future Electronics | Single P-Channel 150 V 580 mOhm 66 nC HEXFET® Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 63000Reel |
|
$0.5150 / $0.5400 | Buy Now |
|
Future Electronics | Single P-Channel 150 V 580 mOhm 66 nC HEXFET® Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5150 / $0.5400 | Buy Now |
Part Details for IRFR6215TRLPBF
IRFR6215TRLPBF CAD Models
IRFR6215TRLPBF Part Data Attributes:
|
IRFR6215TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR6215TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, DPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 310 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.295 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR6215TRLPBF
This table gives cross-reference parts and alternative options found for IRFR6215TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR6215TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR6215PBF | Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR6215TRLPBF vs IRFR6215PBF |
IRFR6215TRLPBF | Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR6215TRLPBF vs IRFR6215TRLPBF |
IRFR6215 | Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR6215TRLPBF vs IRFR6215 |
IRFR6215TR | Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR6215TRLPBF vs IRFR6215TR |
IRFR6215TRRPBF | Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR6215TRLPBF vs IRFR6215TRRPBF |
IRFR6215TRPBF | Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR6215TRLPBF vs IRFR6215TRPBF |
IRFR6215 | Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR6215TRLPBF vs IRFR6215 |