There are no models available for this part yet.
Overview of IRFR4104TRLPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRFR4104TRLPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IRFR4104TRLPBF-ND
|
DigiKey | MOSFET N-CH 40V 42A DPAK Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7173 / $0.7708 | Buy Now | |
DISTI #
IRFR4104TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 119A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR4104TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6695 / $0.7651 | Buy Now | |
DISTI #
942-IRFR4104TRLPBF
|
Mouser Electronics | MOSFETs 40V 1 N-CH HEXFET 5.5mOhms 59nC RoHS: Compliant | 2962 |
|
$0.7040 / $1.7000 | Buy Now | |
DISTI #
13687825
|
Verical | Trans MOSFET N-CH Si 40V 119A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.7059 / $0.7416 | Buy Now | |
DISTI #
SP001555120
|
EBV Elektronik | Trans MOSFET N-CH 40V 119A 3-Pin(2+Tab) DPAK T/R (Alt: SP001555120) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Win Source Electronics | MOSFET N-CH 40V 42A DPAK | 169012 |
|
$0.4620 / $0.6930 | Buy Now |
CAD Models for IRFR4104TRLPBF by Infineon Technologies AG
Part Data Attributes for IRFR4104TRLPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
LEAD FREE, PLASTIC, DPAK-3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas)
|
145 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
42 A
|
Drain-source On Resistance-Max
|
0.0055 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
140 W
|
Pulsed Drain Current-Max (IDM)
|
480 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFR4104TRLPBF
This table gives cross-reference parts and alternative options found for IRFR4104TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR4104TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR4104 | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs IRFR4104 |
AUIRFR4104 | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs AUIRFR4104 |
IRFR4104TRRPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs IRFR4104TRRPBF |
IRFR4104TRPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs IRFR4104TRPBF |
IRFR4104PBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs IRFR4104PBF |
AUIRFR4104 | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104TRLPBF vs AUIRFR4104 |
AUIRFR4104TRL | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs AUIRFR4104TRL |
Related Parts for IRFR4104TRLPBF
-
IRFB4110PBFPower Field-Effect Transistors
-
IRS2011STRPBFPeripheral Drivers
-
L6566ATRSwitching Regulator or Controllers
-
BAT54C-7-FRectifier Diodes
-
LM2904PTOperational Amplifiers
-
EKMQ250ELL101ME11DFixed Capacitors
-
STK541UC62K-EMotion Control Electronics
-
L78L12ACD13TRLinear Regulator ICs
-
ISO1050DWRNetwork Interfaces