There are no models available for this part yet.
Overview of IRFR2407PBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRFR2407PBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IRFR2407PBF-ND
|
DigiKey | MOSFET N-CH 75V 42A DPAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
Win Source Electronics | MOSFET N-CH 75V 42A DPAK | 38210 |
|
$0.5660 / $0.8480 | Buy Now |
CAD Models for IRFR2407PBF by Infineon Technologies AG
Part Data Attributes for IRFR2407PBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
130 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
75 V
|
Drain Current-Max (ID)
|
30 A
|
Drain-source On Resistance-Max
|
0.026 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
110 W
|
Pulsed Drain Current-Max (IDM)
|
170 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFR2407PBF
This table gives cross-reference parts and alternative options found for IRFR2407PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR2407PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR2407 | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR2407PBF vs AUIRFR2407 |
IRFR2407 | Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR2407PBF vs IRFR2407 |
AUIRFR2407TRR | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR2407PBF vs AUIRFR2407TRR |
AUIRFR2407 | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR2407PBF vs AUIRFR2407 |
AUIRFR2407TRL | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR2407PBF vs AUIRFR2407TRL |
IRFR2407TRPBF | Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR2407PBF vs IRFR2407TRPBF |
SP001556854 | Power Field-Effect Transistor, | Infineon Technologies AG | IRFR2407PBF vs SP001556854 |
AUIRFR2407TR | Power Field-Effect Transistor, 42A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR2407PBF vs AUIRFR2407TR |
IRFR2407TR | Power Field-Effect Transistor, 30A I(D), 75V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR2407PBF vs IRFR2407TR |
IRFR2407TRRPBF | Power Field-Effect Transistor, | Infineon Technologies AG | IRFR2407PBF vs IRFR2407TRRPBF |
Related Parts for IRFR2407PBF
-
IRFR2407TRPBFPower Field-Effect Transistors
-
MC908GZ16MFAEMicrocontrollers
-
ADUM4224WCRWZ-RLPeripheral Drivers
-
LT1373HVIS8Switching Regulator or Controllers
-
MBRS3201T3Rectifier Diodes
-
TMP431BDGKROther Analog ICs
-
50YXF100MEFCT78X11.5Fixed Capacitors
-
ISPPAC-POWR605-01SN24IPower Management Circuits
-
LT3085EDCB#PBFLinear Regulator ICs