IRFR2307ZTRLPBF
Description: Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3

Overview of IRFR2307ZTRLPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRFR2307ZTRLPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC9125
Newark Mosfet, N-Ch, 75V, 42A, To-252Aa, Transistor Polarity:N Channel, Continuous Drain Current Id:42A, Drain Source Voltage Vds:75V, On Resistance Rds(On):0.0128Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRFR2307ZTRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2409
  • 1 $1.2900
  • 10 $1.0500
  • 25 $1.0100
  • 50 $0.9710
  • 100 $0.9300
  • 250 $0.9240
  • 500 $0.8580
  • 1,000 $0.7990
$0.7990 / $1.2900 Buy Now
DISTI # 448-IRFR2307ZTRLPBFCT-ND
DigiKey MOSFET N-CH 75V 42A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7827
In Stock
  • 1 $2.2400
  • 10 $1.4380
  • 100 $0.9789
  • 500 $0.7821
  • 1,000 $0.7187
  • 3,000 $0.6381
  • 6,000 $0.6348
$0.6348 / $2.2400 Buy Now
DISTI # IRFR2307ZTRLPBF
Avnet Americas Trans MOSFET N-CH 75V 53A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR2307ZTRLPBF) RoHS: Compliant Min Qty: 493 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 9000 Partner Stock
  • 493 $0.7261
  • 500 $0.7160
  • 990 $0.7109
  • 2,500 $0.6906
  • 5,000 $0.6754
  • 25,000 $0.6551
  • 50,000 $0.6449
$0.6449 / $0.7261 Buy Now
DISTI # IRFR2307ZTRLPBF
Avnet Americas Trans MOSFET N-CH 75V 53A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR2307ZTRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.6771
  • 6,000 $0.6560
  • 12,000 $0.6348
  • 18,000 $0.6136
  • 24,000 $0.5925
$0.5925 / $0.6771 Buy Now
DISTI # 942-IRFR2307ZTRLPBF
Mouser Electronics MOSFETs MOSFT 75V 53A 16mOhm 50nC Qg RoHS: Compliant 4816
  • 1 $1.4500
  • 10 $1.2100
  • 100 $1.0000
  • 250 $0.9230
  • 500 $0.8370
  • 1,000 $0.7170
  • 3,000 $0.6820
  • 6,000 $0.6560
  • 9,000 $0.6340
$0.6340 / $1.4500 Buy Now
DISTI # 70018996
RS IRFR2307ZTRLPBF N-channel MOSFET Transistor, 53 A, 75 V, 3-Pin TO-252AA | Infineon IRFR2307ZTRLPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $1.4400
  • 100 $1.3700
  • 500 $1.3000
  • 1,000 $1.2200
$1.2200 / $1.4400 RFQ
Future Electronics MOSFET MOSFT 75V 53A 16mOhm 50nC Qg RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 3000
Reel
  • 3,000 $0.6450
  • 6,000 $0.6250
$0.6250 / $0.6450 Buy Now
Future Electronics MOSFET MOSFT 75V 53A 16mOhm 50nC Qg RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.6450
  • 6,000 $0.6250
$0.6250 / $0.6450 Buy Now
Future Electronics MOSFET MOSFT 75V 53A 16mOhm 50nC Qg RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.6450
  • 6,000 $0.6250
$0.6250 / $0.6450 Buy Now
Rochester Electronics IRFR2307 - HEXFET N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 9000
  • 1 $0.7405
  • 25 $0.7257
  • 100 $0.6961
  • 500 $0.6665
  • 1,000 $0.6294
$0.6294 / $0.7405 Buy Now
Ameya Holding Limited DPAK/75V SINGLE N-CHANNEL HEXFET POWER MOSFET IN A D-PAK PACKAGE 3579
RFQ
DISTI # SP001555008
EBV Elektronik Trans MOSFET N-CH 75V 53A 3-Pin(2+Tab) DPAK T/R (Alt: SP001555008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
LCSC 75V 42A 16m32A10V 110W 4V100uA 1 N-Channel DPAK MOSFETs ROHS 30
  • 1 $1.4166
  • 10 $1.3852
  • 30 $1.3648
  • 100 $1.2800
$1.2800 / $1.4166 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.7429
  • 6,000 $0.6933
$0.6933 / $0.7429 Buy Now

CAD Models for IRFR2307ZTRLPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRFR2307ZTRLPBF by Infineon Technologies AG

IRFR2307ZTRLPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
100 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
75 V
Drain Current-Max (ID)
42 A
Drain-source On Resistance-Max
0.016 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
110 W
Pulsed Drain Current-Max (IDM)
210 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFR2307ZTRLPBF
    Infineon Technologies AG
    Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
    VS

Alternate Parts for IRFR2307ZTRLPBF

This table gives cross-reference parts and alternative options found for IRFR2307ZTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR2307ZTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFR2307ZTRPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs IRFR2307ZTRPBF
AUIRFR2307ZTRR Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs AUIRFR2307ZTRR
AUIRFR2307ZTR Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs AUIRFR2307ZTR
AUIRFR2307ZTRL Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs AUIRFR2307ZTRL
IRFR2307Z Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs IRFR2307Z
IRFR2307ZTRRPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs IRFR2307ZTRRPBF
IRFR2307ZPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs IRFR2307ZPBF
IRFR2307ZTRLPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR2307ZTRLPBF vs IRFR2307ZTRLPBF
AUIRFR2307Z Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 International Rectifier IRFR2307ZTRLPBF vs AUIRFR2307Z
IRFR2307ZPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR2307ZTRLPBF vs IRFR2307ZPBF
Part Number Description Manufacturer Compare
IRFR2307ZPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs IRFR2307ZPBF
IRFR2307ZTRPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR2307ZTRLPBF vs IRFR2307ZTRPBF
IRFR2307ZTRPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs IRFR2307ZTRPBF
AUIRFR2307ZTR Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs AUIRFR2307ZTR
IRFR2307ZPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR2307ZTRLPBF vs IRFR2307ZPBF
AUIRFR2307Z Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 International Rectifier IRFR2307ZTRLPBF vs AUIRFR2307Z
IRFR2307ZTRR Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier IRFR2307ZTRLPBF vs IRFR2307ZTRR
IRFR2307ZTRRPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR2307ZTRLPBF vs IRFR2307ZTRRPBF
IRFR2307ZTRRPBF Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs IRFR2307ZTRRPBF
IRFR2307Z Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 Infineon Technologies AG IRFR2307ZTRLPBF vs IRFR2307Z

Related Parts for IRFR2307ZTRLPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR2307ZTRLPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR2307ZTRLPBF by Infineon Technologies AG

  • Please alert me when IRFR2307ZTRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFR2307ZTRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR2307ZTRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFR2307ZTRLPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR2307ZTRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR2307ZTRLPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: