Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Mosfet, N-Ch, 100V, 4.3A, 150Deg C, 25W, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:4.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRFR110PBF
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1
$0.7700
10
$0.6780
25
$0.6260
50
$0.5740
100
$0.5220
500
$0.5000
$0.5000 / $0.7700
Buy Now
Details
Avnet Americas
MOSFET N-CHANNEL 100V - Bulk (Alt: IRFR110PBF)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
9000
RFQ
Details
Mouser Electronics
MOSFETs N-Chan 100V 4.3 Amp
RoHS:
Compliant
4119
1
$0.7800
10
$0.6810
100
$0.5310
500
$0.5000
1,000
$0.4710
$0.4710 / $0.7800
Buy Now
Details
DISTI #
E02:0323_00021130
Arrow Electronics
Trans MOSFET N-CH 100V 4.3A 3-Pin(2+Tab) DPAK
Min Qty:
1
Package Multiple:
1
Lead time:
12 Weeks
Date Code:
2411
Europe - 2675
1
$0.5590
10
$0.5058
100
$0.4201
500
$0.4027
1,000
$0.3191
$0.3191 / $0.5590
Buy Now
Details
RS
MOSFET, Power, N-Ch, VDSS 100V, RDS(ON) 0.54Ohm, ID 4.3A, TO-252AA, PD 25W, VGS +/-20V | Vishay PCS IRFR110PBF
RoHS:
Not Compliant
Min Qty:
3000
Package Multiple:
1
Container:
Bulk
0
3,000
$0.6400
30,000
$0.6100
150,000
$0.5700
300,000
$0.5400
$0.5400 / $0.6400
RFQ
Details
Future Electronics
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
75
Container:
Tube
0Tube
1
$0.4750
125
$0.4550
400
$0.4400
1,500
$0.4200
5,000
$0.3900
$0.3900 / $0.4750
Buy Now
Details
Future Electronics
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
75
Container:
Tube
0Tube
1
$0.4750
125
$0.4550
400
$0.4400
1,500
$0.4200
5,000
$0.3900
$0.3900 / $0.4750
Buy Now
Details
Verical
Trans MOSFET N-CH 100V 4.3A 3-Pin(2+Tab) DPAK
Min Qty:
29
Package Multiple:
1
Date Code:
2411
Americas - 2668
29
$0.5075
100
$0.4216
500
$0.4041
1,000
$0.3201
$0.3201 / $0.5075
Buy Now
Details
TTI
MOSFETs N-Chan 100V 4.3 Amp
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
3000
Package Multiple:
75
Container:
Tube
Americas - 0
$0.4080
Buy Now
Details
TME
Transistor: N-MOSFET, unipolar, 100V, 2.7A, 25W, DPAK,TO252
Min Qty:
1
328
1
$0.9500
5
$0.4430
25
$0.3990
75
$0.3530
300
$0.3170
$0.3170 / $0.9500
Buy Now
Details
ComSIT USA
POWER MOSFET Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
RoHS:
Compliant
Stock EU - 6750Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0
RFQ
Details
Chip1Stop
Trans MOSFET N-CH 100V 4.3A 3-Pin(2+Tab) DPAK
RoHS:
Compliant
pbFree:
No
2675
5
$1.3900
10
$0.5770
25
$0.4780
100
$0.3980
500
$0.3350
1,000
$0.2410
$0.2410 / $1.3900
Buy Now
Details
EBV Elektronik
Trans MOSFET N-CH 100V 4.3A 3-Pin(2+Tab) DPAK (Alt: IRFR110PBF)
RoHS:
Compliant
Min Qty:
75
Package Multiple:
75
Lead time:
13 Weeks, 0 Days
EBV - 0
Buy Now
Details
LCSC
TO-252-2 MOSFETs ROHS
66
1
$0.5811
10
$0.5686
30
$0.5607
100
$0.5513
$0.5513 / $0.5811
Buy Now
Details
Maritex
773
1
$0.4810
10
$0.4210
25
$0.3560
100
$0.3410
300
$0.2830
$0.2830 / $0.4810
Buy Now
Details
New Advantage Corporation
Hexfet (IR)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
75
900
$0.2970
Buy Now