There are no models available for this part yet.
Overview of IRFPC60 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRFPC60 by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 89 |
|
$5.4000 / $13.5000 | Buy Now | ||
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 63 |
|
$8.3250 / $13.5000 | Buy Now |
CAD Models for IRFPC60 by International Rectifier
Part Data Attributes for IRFPC60 by International Rectifier
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
1000 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
16 A
|
Drain-source On Resistance-Max
|
0.4 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-247AC
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
280 W
|
Power Dissipation-Max (Abs)
|
280 W
|
Pulsed Drain Current-Max (IDM)
|
64 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFPC60
This table gives cross-reference parts and alternative options found for IRFPC60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFPC60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTW8N60E | 8A, 600V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE | Motorola Mobility LLC | IRFPC60 vs MTW8N60E |
IRFPC60LC | Power Field-Effect Transistor, 16A I(D), 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | IRFPC60 vs IRFPC60LC |
IRFPC60PBF | Power Field-Effect Transistor, 16A I(D), 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | Vishay Siliconix | IRFPC60 vs IRFPC60PBF |
IRFPC60PBF | Power Field-Effect Transistor, 16A I(D), 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | IRFPC60 vs IRFPC60PBF |
MTW8N60E | 8A, 600V, 0.55ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE, CASE 340K-01, 3 PIN | onsemi | IRFPC60 vs MTW8N60E |
SSH17N55 | Power Field-Effect Transistor, 17A I(D), 550V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IRFPC60 vs SSH17N55 |
Related Parts for IRFPC60
-
IRFP440Power Field-Effect Transistors
-
IR3843AMTRPBFSwitching Regulator or Controllers
-
TN0104N8Small Signal Field-Effect Transistors
-
AD8626ARZOperational Amplifiers
-
B32652A1332J000Fixed Capacitors
-
INA193AIDBVTG4Power Management Circuits
-
MC78L05ABDR2GLinear Regulator ICs
-
MC3487NLine Driver or Receivers
-
PESD1CANTransient Suppressors