Part Details for IRFPC40 by Vishay Siliconix
Overview of IRFPC40 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFPC40
IRFPC40 CAD Models
IRFPC40 Part Data Attributes
|
IRFPC40
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFPC40
Vishay Siliconix
Power Field-Effect Transistor, 6.8A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-247 | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 410 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 6.8 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFPC40
This table gives cross-reference parts and alternative options found for IRFPC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFPC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFPC40PBF | Power Field-Effect Transistor, 6.8A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | IRFPC40 vs IRFPC40PBF |
IRFPC40 | Power Field-Effect Transistor, 6.8A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3 PIN | Vishay Intertechnologies | IRFPC40 vs IRFPC40 |
IRFPC40 | Power Field-Effect Transistor, 6.8A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | IRFPC40 vs IRFPC40 |
IRFPC40 | Power Field-Effect Transistor, 6.8A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Fairchild Semiconductor Corporation | IRFPC40 vs IRFPC40 |
IRFPC40PBF | Power Field-Effect Transistor, 6.8A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IRFPC40 vs IRFPC40PBF |