Part Details for IRFP450LCPBF by Vishay Intertechnologies
Overview of IRFP450LCPBF by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for IRFP450LCPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6885
|
Newark | N Ch Mosfet, 500V, 14A, To-247Ac, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:14A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Vishay IRFP450LCPBF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IRFP450LCPBF
|
Avnet Americas | MOSFET N-CHANNEL 500V - Bulk (Alt: IRFP450LCPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4798 | Buy Now |
DISTI #
844-IRFP450LCPBF
|
Mouser Electronics | MOSFETs TO247 500V 14A N-CH MOSFET RoHS: Compliant | 829 |
|
$3.5400 / $6.8200 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.4800 / $3.8600 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.4800 / $3.8600 | Buy Now |
DISTI #
84027280
|
Verical | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247AC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2432 | Americas - 3500 |
|
$2.6370 / $4.2009 | Buy Now |
DISTI #
43712165
|
Verical | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247AC RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1745 | Americas - 373 |
|
$2.7125 / $2.8875 | Buy Now |
DISTI #
IRFP450LCPBF
|
TTI | MOSFETs TO247 500V 14A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 475 In Stock |
|
$3.5500 / $3.8400 | Buy Now |
DISTI #
IRFP450LCPBF
|
TME | Transistor: N-MOSFET, unipolar, 500V, 8.6A, 190W, TO247AC Min Qty: 1 | 838 |
|
$1.6700 / $5.2700 | Buy Now |
DISTI #
SMC-IRFP450LCPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 200 |
|
RFQ |
Part Details for IRFP450LCPBF
IRFP450LCPBF CAD Models
IRFP450LCPBF Part Data Attributes
|
IRFP450LCPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFP450LCPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 760 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |