-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1297
|
Newark | Mosfet Transistor, N Channel, 14 A, 500 V, 400 Mohm, 10 V, 4 V Rohs Compliant: Yes |Vishay IRFP450APBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 776 |
|
$1.6700 / $1.8200 | Buy Now |
DISTI #
67T1297
|
Avnet Americas | Power MOSFET, N Channel, 500 V, 14 A, 400 MilliOhms, TO-247AC, 3 Pins, Through Hole - Bulk (Alt: 67T1297) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 723 Partner Stock |
|
$2.6600 / $3.6400 | Buy Now |
DISTI #
IRFP450APBF
|
Avnet Americas | Power MOSFET, N Channel, 500 V, 14 A, 400 MilliOhms, TO-247AC, 3 Pins, Through Hole - Bulk (Alt: IRFP450APBF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1190 | Buy Now |
DISTI #
844-IRFP450APBF
|
Mouser Electronics | MOSFETs TO247 500V 14A N-CH MOSFET RoHS: Compliant | 1610 |
|
$2.0400 / $3.8500 | Buy Now |
DISTI #
E02:0323_00021250
|
Arrow Electronics | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2426 | Europe - 462 |
|
$1.6768 / $3.5092 | Buy Now |
DISTI #
V36:1790_09219093
|
Arrow Electronics | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2219 | Americas - 355 |
|
$1.6640 / $3.5080 | Buy Now |
DISTI #
V99:2348_09219093
|
Arrow Electronics | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2223 | Americas - 120 |
|
$1.6040 / $2.4740 | Buy Now |
DISTI #
70078940
|
RS | MOSFET, Power, N-Ch, VDSS 500V, RDS(ON) 0.4Ohm, ID 14A, TO-247AC, PD 190W, VGS +/-30V | Vishay PCS IRFP450APBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 474 |
|
$2.9700 / $3.9600 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2881Tube |
|
$1.6400 / $1.8700 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.6400 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP450APBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFP450APBF
Vishay Intertechnologies
Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 760 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFP450APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP450APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP450A | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | IRFP450APBF vs IRFP450A |
IRFP450A | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IRFP450APBF vs IRFP450A |
IRFP450A | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Vishay Siliconix | IRFP450APBF vs IRFP450A |
IRFP450APBF | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | Vishay Siliconix | IRFP450APBF vs IRFP450APBF |