IRFP3415PBF
Description: Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3

Overview of IRFP3415PBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for IRFP3415PBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 64AH3709
Newark Mosfet, N-Ch, 150V, 43A, 175Deg C, 200W, Transistor Polarity:N Channel, Continuous Drain Current Id:43A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.042Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRFP3415PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 480
  • 1 $3.3200
  • 10 $2.8000
  • 25 $2.7900
  • 50 $2.5300
  • 100 $2.2700
  • 250 $2.2600
  • 800 $1.7300
$1.7300 / $3.3200 Buy Now
DISTI # IRFP3415PBF-ND
DigiKey MOSFET N-CH 150V 43A TO247AC Min Qty: 1 Lead time: 10 Weeks Container: Tube 3788
In Stock
  • 1 $2.2700
  • 25 $1.7992
  • 100 $1.5420
  • 500 $1.5082
$1.5082 / $2.2700 Buy Now
DISTI # IRFP3415PBF
Avnet Americas Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP3415PBF) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 400 $1.7093
  • 450 $1.6591
  • 850 $1.6088
  • 2,000 $1.5585
  • 4,000 $1.5083
  • 20,000 $1.4580
  • 40,000 $1.4077
$1.4077 / $1.7093 Buy Now
DISTI # 942-IRFP3415PBF
Mouser Electronics MOSFET MOSFT 150V 43A 42mOhm 144.4nCAC RoHS: Compliant 378
  • 1 $2.1400
  • 25 $1.7300
  • 100 $1.5300
  • 400 $1.5000
  • 5,200 $1.4900
$1.4900 / $2.1400 Buy Now
DISTI # E02:0323_00175335
Arrow Electronics Trans MOSFET N-CH Si 150V 43A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2423 Europe - 575
  • 1 $2.3055
  • 25 $1.8658
  • 100 $1.6406
  • 400 $1.6085
  • 5,200 $1.5977
$1.5977 / $2.3055 Buy Now
DISTI # V99:2348_13892453
Arrow Electronics Trans MOSFET N-CH Si 150V 43A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Americas - 151
  • 1 $1.6690
  • 25 $1.4790
  • 100 $1.3680
  • 400 $1.3510
  • 5,200 $1.3450
$1.3450 / $1.6690 Buy Now
Future Electronics Single N-Channel 150 V 0.042 Ohm 200 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 10 Container: Tube 0
Tube
  • 25 $1.3500
  • 750 $1.3300
  • 1,125 $1.3100
  • 1,500 $1.3100
  • 1,875 $1.2800
$1.2800 / $1.3500 Buy Now
Future Electronics Single N-Channel 150 V 0.042 Ohm 200 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube 0
Tube
  • 25 $1.3500
  • 750 $1.3300
  • 1,125 $1.3100
  • 1,500 $1.3100
  • 1,875 $1.2800
$1.2800 / $1.3500 Buy Now
DISTI # 82087268
Verical Trans MOSFET N-CH Si 150V 43A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 7 Package Multiple: 1 Date Code: 2423 Americas - 574
  • 7 $1.6327
$1.6327 Buy Now
DISTI # 71239739
Verical Trans MOSFET N-CH Si 150V 43A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 19 Package Multiple: 1 Date Code: 2333 Americas - 390
  • 18 $1.7500
  • 50 $1.7125
$1.7125 / $1.7500 Buy Now
DISTI # 62132629
Verical Trans MOSFET N-CH Si 150V 43A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 5 Package Multiple: 1 Date Code: 2211 Americas - 151
  • 5 $1.6690
  • 25 $1.4790
  • 100 $1.3680
  • 400 $1.3510
  • 5,200 $1.3450
$1.3450 / $1.6690 Buy Now
DISTI # IRFP3415PBF
TME Transistor: N-MOSFET, unipolar, 150V, 43A, 200W, TO247AC Min Qty: 1 23
  • 1 $2.5200
  • 10 $2.0700
  • 25 $1.9500
  • 100 $1.7900
  • 400 $1.6400
  • 800 $1.5500
  • 2,800 $1.4100
$1.4100 / $2.5200 Buy Now
Ameya Holding Limited   Min Qty: 2 340
  • 2 $3.4039
  • 10 $3.2328
  • 100 $3.0759
  • 200 $2.9198
  • 300 $2.7708
$2.7708 / $3.4039 Buy Now
DISTI # C1S322000492051
Chip1Stop Trans MOSFET N-CH Si 150V 43A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Container: Tube 390
  • 1 $1.4800
  • 10 $1.3700
$1.3700 / $1.4800 Buy Now
DISTI # SP001566972
EBV Elektronik Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-247AC (Alt: SP001566972) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
Perfect Parts Corporation   3494
RFQ
South Electronics IRFP3415PBF 0
RFQ

CAD Models for IRFP3415PBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRFP3415PBF by Infineon Technologies AG

IRFP3415PBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas)
590 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
43 A
Drain-source On Resistance-Max
0.042 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
200 W
Pulsed Drain Current-Max (IDM)
150 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFP3415PBF
    Infineon Technologies AG
    Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
    VS

Alternate Parts for IRFP3415PBF

This table gives cross-reference parts and alternative options found for IRFP3415PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP3415PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFP3415 Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN International Rectifier IRFP3415PBF vs IRFP3415
IRFP3415 Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN Infineon Technologies AG IRFP3415PBF vs IRFP3415
IRFP3415PBF Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier IRFP3415PBF vs IRFP3415PBF
Part Number Description Manufacturer Compare
IRFP3415 Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN International Rectifier IRFP3415PBF vs IRFP3415
IRFP3415 Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN Infineon Technologies AG IRFP3415PBF vs IRFP3415
IRFP3415PBF Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier IRFP3415PBF vs IRFP3415PBF

Related Parts for IRFP3415PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFP3415PBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFP3415PBF by Infineon Technologies AG

  • Please alert me when IRFP3415PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFP3415PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFP3415PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFP3415PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFP3415PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFP3415PBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: