-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 200V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0376
|
Newark | Mosfet, N-Ch, 200V, 50A, To-247Ac, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:50A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFP260MPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3037 |
|
$1.5100 / $1.7900 | Buy Now |
DISTI #
IRFP260MPBF-ND
|
DigiKey | MOSFET N-CH 200V 50A TO247AC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4564 In Stock |
|
$1.2188 / $3.5900 | Buy Now |
DISTI #
42Y0376
|
Avnet Americas | Trans MOSFET N-CH 200V 50A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: 42Y0376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 336 Partner Stock |
|
$1.6100 / $2.9200 | Buy Now |
DISTI #
IRFP260MPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 50A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP260MPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9673 / $1.0197 | Buy Now |
DISTI #
942-IRFP260MPBF
|
Mouser Electronics | MOSFETs MOSFT 200V 49A 40mOhm 156nCAC RoHS: Compliant | 1801 |
|
$1.2600 / $2.9000 | Buy Now |
DISTI #
70019716
|
RS | IRFP260MPBF N-channel MOSFET Transistor, 50 A, 200 V, 3-Pin TO-247AC | Infineon IRFP260MPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.7100 | RFQ |
|
Future Electronics | Single N-Channel 200 V 0.04 Ohm 234 nC HEXFET® Power Mosfet - TO-247-3AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Container: Tube | 1875Tube |
|
$1.1200 / $1.2500 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.04 Ohm 234 nC HEXFET® Power Mosfet - TO-247-3AC RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 25 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.1200 / $1.2500 | Buy Now |
DISTI #
75724285
|
Verical | Trans MOSFET N-CH Si 200V 50A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2341 | Americas - 6390 |
|
$1.4250 | Buy Now |
DISTI #
36535652
|
Verical | Trans MOSFET N-CH Si 200V 50A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1901 | Americas - 623 |
|
$2.8420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP260MPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP260MPBF
Infineon Technologies AG
Power Field-Effect Transistor, 50A I(D), 200V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 560 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |