IRFP22N50APBF
Description: Power Field-Effect Transistor,

Overview of IRFP22N50APBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for IRFP22N50APBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFP22N50APBF by Infineon Technologies AG

IRFP22N50APBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
1180 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
Drain Current-Max (ID)
22 A
Drain-source On Resistance-Max
0.23 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
27 pF
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
277 W
Pulsed Drain Current-Max (IDM)
88 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFP22N50APBF
    Infineon Technologies AG
    Power Field-Effect Transistor,
    VS

Alternate Parts for IRFP22N50APBF

This table gives cross-reference parts and alternative options found for IRFP22N50APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP22N50APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFP22N50APBF Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 International Rectifier IRFP22N50APBF vs IRFP22N50APBF
IRFP22N50APBF Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies IRFP22N50APBF vs IRFP22N50APBF
IRFP22N50A Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC International Rectifier IRFP22N50APBF vs IRFP22N50A
Part Number Description Manufacturer Compare
APT5024SVRG Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc IRFP22N50APBF vs APT5024SVRG
IRFP22N50APBF Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 International Rectifier IRFP22N50APBF vs IRFP22N50APBF
IRFP22N50APBF Power Field-Effect Transistor, 22A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies IRFP22N50APBF vs IRFP22N50APBF

Related Parts for IRFP22N50APBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFP22N50APBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFP22N50APBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRFP22N50APBF would you like to use for your alert(s)?
  • Please alert me when IRFP22N50APBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFP22N50APBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFP22N50APBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFP22N50APBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFP22N50APBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFP22N50APBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: