Transistors
IRFP140PBF
Description: Power Field-Effect Transistor, 31A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3

Overview of IRFP140PBF by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRFP140PBF by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # IRFP140PBF-ND
DigiKey MOSFET N-CH 100V 31A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube 501
In Stock
  • 1 $4.8200
  • 25 $2.4984
  • 100 $2.3169
  • 500 $1.9777
  • 1,000 $1.8613
$1.8613 / $4.8200 Buy Now
DISTI # 70459460
RS MOSFET N-CH 100V 31A TO-247AC | Siliconix / Vishay IRFP140PBF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $3.4500
  • 2,500 $3.2800
  • 5,000 $3.1100
  • 10,000 $2.9300
$2.9300 / $3.4500 RFQ
Bristol Electronics   29
RFQ
New Advantage Corporation Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-247 RoHS: Compliant Min Qty: 1 Package Multiple: 25 16475
  • 125 $1.3900
  • 16,475 $1.3000
$1.3000 / $1.3900 Buy Now

CAD Models for IRFP140PBF by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRFP140PBF by Vishay Siliconix

IRFP140PBF
Vishay Siliconix
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
TO-247
Package Description
ROHS COMPLIANT PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
100 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
31 A
Drain-source On Resistance-Max
0.077 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
120 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFP140PBF
    Vishay Siliconix
    Power Field-Effect Transistor, 31A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for IRFP140PBF

This table gives cross-reference parts and alternative options found for IRFP140PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP140PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFP140 Power Field-Effect Transistor, 31A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3 PIN Vishay Intertechnologies IRFP140PBF vs IRFP140
IRFP140 Power Field-Effect Transistor, 31A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Fairchild Semiconductor Corporation IRFP140PBF vs IRFP140
Part Number Description Manufacturer Compare
IRFP140 Power Field-Effect Transistor, 31A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Fairchild Semiconductor Corporation IRFP140PBF vs IRFP140
IRFP140PBF Power Field-Effect Transistor, 31A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, Vishay Intertechnologies IRFP140PBF vs IRFP140PBF

Related Parts for IRFP140PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFP140PBF by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFP140PBF by Vishay Siliconix

Select Manufacturer
Which Manufacturer of IRFP140PBF would you like to use for your alert(s)?
  • Please alert me when IRFP140PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFP140PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFP140PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFP140PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFP140PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFP140PBF by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: