Part Details for IRFP140 by Vishay Siliconix
Overview of IRFP140 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 31A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC RoHS: Not Compliant | Europe - 100 |
|
RFQ |
Part Details for IRFP140
IRFP140 CAD Models
IRFP140 Part Data Attributes
|
IRFP140
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFP140
Vishay Siliconix
Power Field-Effect Transistor, 31A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-247 | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFP140
This table gives cross-reference parts and alternative options found for IRFP140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP140 | 31A, 100V, 0.077ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Rochester Electronics LLC | IRFP140 vs IRFP140 |
IRFP150 | Power Field-Effect Transistor, 40A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IRFP140 vs IRFP150 |
IRFP150N | 44A, 100V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | IRFP140 vs IRFP150N |
RFG40N10 | 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Rochester Electronics LLC | IRFP140 vs RFG40N10 |
IRFP140 | 31A, 100V, 0.077ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Intersil Corporation | IRFP140 vs IRFP140 |
IRFP150 | Power Field-Effect Transistor, 41A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Vishay Siliconix | IRFP140 vs IRFP150 |
IRFP150 | Power Field-Effect Transistor, 41A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | IRFP140 vs IRFP150 |
MTW45N10E | 45A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE | Motorola Mobility LLC | IRFP140 vs MTW45N10E |
BUZ344 | Power Field-Effect Transistor, 46A I(D), 100V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218 | Siemens | IRFP140 vs BUZ344 |
IRFP140 | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IRFP140 vs IRFP140 |