Part Details for IRFM9240-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IRFM9240-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFM9240-JQR-BR1
IRFM9240-JQR-BR1 CAD Models
IRFM9240-JQR-BR1 Part Data Attributes
|
IRFM9240-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IRFM9240-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
11A, 200V, 0.51ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.51 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IRFM9240-JQR-BR1
This table gives cross-reference parts and alternative options found for IRFM9240-JQR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM9240-JQR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFM9240-JQR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | IRFM9240-JQR-BR1 vs IRFM9240-JQR-B |
IRFM9240 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | IRFM9240-JQR-BR1 vs IRFM9240 |
IRFM9240PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | IRFM9240-JQR-BR1 vs IRFM9240PBF |
JANKCA2N7237 | International Rectifier | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | IRFM9240-JQR-BR1 vs JANKCA2N7237 |
IRFM9240-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | IRFM9240-JQR-BR1 vs IRFM9240-JQR-BR1 |
2N7237 | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | IRFM9240-JQR-BR1 vs 2N7237 |
2N7237 | International Rectifier | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 0.51ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | IRFM9240-JQR-BR1 vs 2N7237 |
JANTX2N7237 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 11A I(D), 200V, 0.52ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | IRFM9240-JQR-BR1 vs JANTX2N7237 |