Part Details for IRFM250R1 by TT Electronics Resistors
Overview of IRFM250R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFM250R1
IRFM250R1 CAD Models
IRFM250R1 Part Data Attributes:
|
IRFM250R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRFM250R1
TT Electronics Resistors
Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 27.4 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IRFM250R1
This table gives cross-reference parts and alternative options found for IRFM250R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM250R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM250R1 | 27.4A, 200V, 0.105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM250R1 vs IRFM250R1 |
JANTX2N7225 | 27.4A, 200V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA | Intersil Corporation | IRFM250R1 vs JANTX2N7225 |
2N7225R1 | 27.4A, 200V, 0.105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM250R1 vs 2N7225R1 |
JANTX2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Omnirel Corp | IRFM250R1 vs JANTX2N7225 |
JANTX2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | IRFM250R1 vs JANTX2N7225 |
2N7225R1 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Resistors | IRFM250R1 vs 2N7225R1 |
2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | IRFM250R1 vs 2N7225 |
IRFM250-JQR-B | 27.4A, 200V, 0.105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM250R1 vs IRFM250-JQR-B |
JANTXV2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | Voltage Multipliers Inc | IRFM250R1 vs JANTXV2N7225 |
IRFM250 | 27.4A, 200V, 0.105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL, ISOLATED TO-254AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM250R1 vs IRFM250 |