Part Details for IRFM150-JQR-B by TT Electronics Resistors
Overview of IRFM150-JQR-B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFM150-JQR-B
IRFM150-JQR-B CAD Models
IRFM150-JQR-B Part Data Attributes
|
IRFM150-JQR-B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRFM150-JQR-B
TT Electronics Resistors
Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.081 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 136 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFM150-JQR-B
This table gives cross-reference parts and alternative options found for IRFM150-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM150-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM150-QR-BR1 | Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | TT Electronics Resistors | IRFM150-JQR-B vs IRFM150-QR-BR1 |
JANTX2N7224 | Power Field-Effect Transistor, 34A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | Voltage Multipliers Inc | IRFM150-JQR-B vs JANTX2N7224 |
JANTX2N7224 | Power Field-Effect Transistor, 34A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Semicoa Semiconductors | IRFM150-JQR-B vs JANTX2N7224 |
IRFM150-JQR-BR1 | Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | TT Electronics Resistors | IRFM150-JQR-B vs IRFM150-JQR-BR1 |
IRFM150R1 | Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | TT Electronics Resistors | IRFM150-JQR-B vs IRFM150R1 |
JANTXV2N7224 | Power Field-Effect Transistor, 34A I(D), 180V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | Harris Semiconductor | IRFM150-JQR-B vs JANTXV2N7224 |
JANHCA2N7224 | Power Field-Effect Transistor, 34A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | International Rectifier | IRFM150-JQR-B vs JANHCA2N7224 |
JANTX2N7224 | 34A, 100V, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254AA, 3 PIN | Intersil Corporation | IRFM150-JQR-B vs JANTX2N7224 |
2N7224 | Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | TT Electronics Resistors | IRFM150-JQR-B vs 2N7224 |
JANTXV2N7224 | Power Field-Effect Transistor, 34A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | IRFM150-JQR-B vs JANTXV2N7224 |