Part Details for IRFIZ24NPBF by Infineon Technologies AG
Overview of IRFIZ24NPBF by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFIZ24NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3707
|
Newark | Mosfet, N-Ch, 55V, 14A, 175Deg C, 29W, Transistor Polarity:N Channel, Continuous Drain Current Id:14A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.07Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRFIZ24NPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1187 |
|
$0.4990 / $0.8420 | Buy Now |
DISTI #
IRFIZ24NPBF-ND
|
DigiKey | MOSFET N-CH 55V 14A TO220AB FP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
396 In Stock |
|
$0.8471 / $1.3300 | Buy Now |
DISTI #
IRFIZ24NPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 14A 3-Pin(3+Tab) TO-220 Full-Pak - Rail/Tube (Alt: IRFIZ24NPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4493 / $0.5491 | Buy Now |
DISTI #
942-IRFIZ24NPBF
|
Mouser Electronics | MOSFET MOSFT 55V 13A 70mOhm 13.3nC RoHS: Compliant | 3744 |
|
$0.5590 / $0.6700 | Buy Now |
DISTI #
70017222
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 0.07Ohm, ID 14A, TO-220 Full-Pak, PD 29W,-55C | Infineon IRFIZ24NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9300 | RFQ |
|
Future Electronics | Single N-Channel 55 V 70 mOhm 13.3 nC HEXFET® Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5050 / $0.6050 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 70 mOhm 13.3 nC HEXFET® Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5050 / $0.6050 | Buy Now |
|
Rochester Electronics | IRFIZ24 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2796 |
|
$0.4951 / $0.5825 | Buy Now |
DISTI #
IRFIZ24NPBF
|
TME | Transistor: N-MOSFET, unipolar, 55V, 13A, 26W, TO220FP Min Qty: 1 | 157 |
|
$0.6800 / $1.2200 | Buy Now |
DISTI #
SP001556656
|
EBV Elektronik | Trans MOSFET N-CH 55V 14A 3-Pin(3+Tab) TO-220 Full-Pak (Alt: SP001556656) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRFIZ24NPBF
IRFIZ24NPBF CAD Models
IRFIZ24NPBF Part Data Attributes:
|
IRFIZ24NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFIZ24NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 14A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, FULL PACK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 71 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFIZ24NPBF
This table gives cross-reference parts and alternative options found for IRFIZ24NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFIZ24NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFIZ24N | Power Field-Effect Transistor, 14A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULLPAK-3 | International Rectifier | IRFIZ24NPBF vs IRFIZ24N |