Datasheets
IRFF9132 by:

Power Field-Effect Transistor, 5.5A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF

Part Details for IRFF9132 by Harris Semiconductor

Overview of IRFF9132 by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Price & Stock for IRFF9132

Part # Distributor Description Stock Price Buy
Rochester Electronics 5.5A, 100V, 0.4ohm, P-Channel, POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 19
  • 1 $1.0800
  • 25 $1.0600
  • 100 $1.0200
  • 500 $0.9727
  • 1,000 $0.9187
$0.9187 / $1.0800 Buy Now

Part Details for IRFF9132

IRFF9132 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFF9132 Part Data Attributes

IRFF9132 Harris Semiconductor
Buy Now Datasheet
Compare Parts:
IRFF9132 Harris Semiconductor Power Field-Effect Transistor, 5.5A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 500 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 5.5 A
Drain-source On Resistance-Max 0.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type P-CHANNEL
Power Dissipation Ambient-Max 25 W
Power Dissipation-Max (Abs) 25 W
Pulsed Drain Current-Max (IDM) 22 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 280 ns
Turn-on Time-Max (ton) 200 ns

Alternate Parts for IRFF9132

This table gives cross-reference parts and alternative options found for IRFF9132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFF9132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFF9132 Power Field-Effect Transistor, 5.5A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205 Vishay Siliconix IRFF9132 vs IRFF9132
IRFF9132 5.5A, 100V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF Rochester Electronics LLC IRFF9132 vs IRFF9132
IRFF9132 Power Field-Effect Transistor, 5.5A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF International Rectifier IRFF9132 vs IRFF9132
Part Number Description Manufacturer Compare
2N6849-JQR-BR1 6.5A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFF9132 vs 2N6849-JQR-BR1
JANTX2N6849 Power Field-Effect Transistor, 6.5A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, Defense Logistics Agency IRFF9132 vs JANTX2N6849
IRFF9130-QR-BR1 6.5A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFF9132 vs IRFF9130-QR-BR1
IRFP9131 Power Field-Effect Transistor, 12A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN Samsung Semiconductor IRFF9132 vs IRFP9131
2N6849-JQRR1 Power Field-Effect Transistor, 6.5A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors IRFF9132 vs 2N6849-JQRR1
IRFF9133 5.5A, 80V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF Intersil Corporation IRFF9132 vs IRFF9133
IRFF9130 6.5A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF Rochester Electronics LLC IRFF9132 vs IRFF9130
2N6849 6.5A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IRFF9132 vs 2N6849
IRFF9130-JQR-BE1 Power Field-Effect Transistor, 6.5A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors IRFF9132 vs IRFF9130-JQR-BE1
IRFF9132 5.5A, 100V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF Intersil Corporation IRFF9132 vs IRFF9132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFF9132 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFF9132 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of IRFF9132 would you like to use for your alert(s)?
  • Please alert me when IRFF9132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFF9132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFF9132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFF9132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFF9132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFF9132 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: