Part Details for IRFF9130-JQR-B by TT Electronics Resistors
Overview of IRFF9130-JQR-B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFF9130-JQR-B
IRFF9130-JQR-B CAD Models
IRFF9130-JQR-B Part Data Attributes
|
IRFF9130-JQR-B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRFF9130-JQR-B
TT Electronics Resistors
Power Field-Effect Transistor, 6.5A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IRFF9130-JQR-B
This table gives cross-reference parts and alternative options found for IRFF9130-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFF9130-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6849 | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9130-JQR-B vs 2N6849 |
IRFF9130R1 | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9130-JQR-B vs IRFF9130R1 |
2N6849-QR-B | 6.5A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9130-JQR-B vs 2N6849-QR-B |
IRFF9130-JQR-BE1 | 6.5A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9130-JQR-B vs IRFF9130-JQR-BE1 |
2N6849-JQRR1 | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9130-JQR-B vs 2N6849-JQRR1 |
2N6849-QR-B | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9130-JQR-B vs 2N6849-QR-B |
2N6849TX | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | International Rectifier | IRFF9130-JQR-B vs 2N6849TX |
JANTXV2N6849 | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | Harris Semiconductor | IRFF9130-JQR-B vs JANTXV2N6849 |
2N6849-JQRR1 | 6.5A, 100V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9130-JQR-B vs 2N6849-JQRR1 |
JANTXV2N6849 | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.32ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | Semicoa Semiconductors | IRFF9130-JQR-B vs JANTXV2N6849 |