Part Details for IRFE9230E4 by TT Electronics Resistors
Overview of IRFE9230E4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFE9230E4
IRFE9230E4 CAD Models
IRFE9230E4 Part Data Attributes
|
IRFE9230E4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRFE9230E4
TT Electronics Resistors
Power Field-Effect Transistor, 3.6A I(D), 200V, 0.825ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP CARRIER, R-CQCC-N15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE ENERGY RATING | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.825 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CQCC-N15 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 15 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 14.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFE9230E4
This table gives cross-reference parts and alternative options found for IRFE9230E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFE9230E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFE9230 | Power Field-Effect Transistor, 3.6A I(D), 200V, 0.825ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFE9230E4 vs IRFE9230 |
JANTX2N6851U | Power Field-Effect Transistor, 4A I(D), 200V, 1.68ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18 | International Rectifier | IRFE9230E4 vs JANTX2N6851U |
IRFE9230PBF | Power Field-Effect Transistor, 4A I(D), 200V, 1.68ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18 | International Rectifier | IRFE9230E4 vs IRFE9230PBF |
IRFE9230-JQR-B | Power Field-Effect Transistor, 3.6A I(D), 200V, 0.825ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFE9230E4 vs IRFE9230-JQR-B |
JANTX2N6851U | Power Field-Effect Transistor, 4A I(D), 200V, 1.68ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18 | Infineon Technologies AG | IRFE9230E4 vs JANTX2N6851U |
IRFE9230 | 3.6A, 200V, 0.825ohm, P-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFE9230E4 vs IRFE9230 |
IRFE9230 | Power Field-Effect Transistor, 4A I(D), 200V, 1.68ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18 | Infineon Technologies AG | IRFE9230E4 vs IRFE9230 |
IRFE9230 | Power Field-Effect Transistor, 4A I(D), 200V, 1.68ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18 | International Rectifier | IRFE9230E4 vs IRFE9230 |
IRFE9230-JQR-BE4 | 3.6A, 200V, 0.825ohm, P-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFE9230E4 vs IRFE9230-JQR-BE4 |
IRFE9230-JQR-B | 3.6A, 200V, 0.825ohm, P-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFE9230E4 vs IRFE9230-JQR-B |