Datasheets
IRFE9220PBF by: International Rectifier

Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18

Part Details for IRFE9220PBF by International Rectifier

Overview of IRFE9220PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for IRFE9220PBF

IRFE9220PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFE9220PBF Part Data Attributes

IRFE9220PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRFE9220PBF International Rectifier Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code LCC
Package Description CHIP CARRIER, R-CQCC-N15
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 180 mJ
Case Connection SOURCE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 2.1 A
Drain-source On Resistance-Max 1.725 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CQCC-N15
Number of Elements 1
Number of Terminals 15
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Power Dissipation Ambient-Max 14 W
Pulsed Drain Current-Max (IDM) 8.4 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 90 ns
Turn-on Time-Max (ton) 120 ns

Alternate Parts for IRFE9220PBF

This table gives cross-reference parts and alternative options found for IRFE9220PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFE9220PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFE9220 Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 TT Electronics Resistors IRFE9220PBF vs IRFE9220
IRFE9220-JQR-BE4 2.1A, 200V, 1.725ohm, P-CHANNEL, Si, POWER, MOSFET, LCC4-15 TT Electronics Power and Hybrid / Semelab Limited IRFE9220PBF vs IRFE9220-JQR-BE4
IRFE9220-JQR-B Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 TT Electronics Resistors IRFE9220PBF vs IRFE9220-JQR-B
IRFE9220-JQR-BE4 Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 TT Electronics Resistors IRFE9220PBF vs IRFE9220-JQR-BE4
IRFE9220E4 Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 TT Electronics Resistors IRFE9220PBF vs IRFE9220E4
IRFE9220-JQR-B 2.1A, 200V, 1.725ohm, P-CHANNEL, Si, POWER, MOSFET, LCC4-15 TT Electronics Power and Hybrid / Semelab Limited IRFE9220PBF vs IRFE9220-JQR-B
JANTX2N6847U Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 Infineon Technologies AG IRFE9220PBF vs JANTX2N6847U
Part Number Description Manufacturer Compare
IRFE9220-JQR-BE4 2.1A, 200V, 1.725ohm, P-CHANNEL, Si, POWER, MOSFET, LCC4-15 TT Electronics Power and Hybrid / Semelab Limited IRFE9220PBF vs IRFE9220-JQR-BE4
IRFE9220 Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 Infineon Technologies AG IRFE9220PBF vs IRFE9220
IRFE9220-JQR-BE4 Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 TT Electronics Resistors IRFE9220PBF vs IRFE9220-JQR-BE4
IRFE9220E4 Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 TT Electronics Resistors IRFE9220PBF vs IRFE9220E4
IRFE9220-JQR-B 2.1A, 200V, 1.725ohm, P-CHANNEL, Si, POWER, MOSFET, LCC4-15 TT Electronics Power and Hybrid / Semelab Limited IRFE9220PBF vs IRFE9220-JQR-B
JANTX2N6847U Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 Infineon Technologies AG IRFE9220PBF vs JANTX2N6847U
IRFE9220-JQR-B Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 TT Electronics Resistors IRFE9220PBF vs IRFE9220-JQR-B
IRFE9220 Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 TT Electronics Resistors IRFE9220PBF vs IRFE9220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFE9220PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFE9220PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRFE9220PBF would you like to use for your alert(s)?
  • Please alert me when IRFE9220PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFE9220PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFE9220PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFE9220PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFE9220PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFE9220PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: